Aratas - Tactile Switches
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B3SL1005P TTI: B3SL-1005P Aratas Availability: 10,000In StockTactile Switches SMT Keyswitch (Tape and Reel) | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1005P | ||||||||
Mfr: B3U1000PB TTI: B3U-1000P-B Aratas Availability: 0In StockTactile Switches Top Actuated with boss w/o ground | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1000PB | ||||||||
3,500In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | Yes | SPST | Leadless | Black | 4 mm | 2.5 mm | 1.6 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1100P | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | B3F | 1000000 Cycle | Each | B3F1020 | |||||||||
Mfr: B3F4055BYOMZ TTI: B3F-4055 Aratas Availability: 3,500In StockTactile Switches 12x12mm Std Ht .3 High-force 260g | 3,500In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 3.5 mm | B3F | 1000000 Cycle | Each | B3FZ0041M B3F-4055BYOMZ B3F4055 B3F-4055-BY-OMZ B3F4055BYOMZ | ||||||||
Mfr: B3FS1002BYOMZ TTI: B3FS-1002 Aratas Availability: 625In StockTactile Switches 6x6x3.1mm Flat 150OF PhosphorBronze AgPlt | 625In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6 mm | 6 mm | 3.1 mm | B3FS | 300000 Cycle | Each | B3FS1002BYOMZ | ||||||||
Mfr: B3F6022BYOMZ TTI: B3F-6022 Aratas Availability: 1,000In StockTactile Switches Mechanical Keyswitch | 1,000In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | B3F | 300000 Cycle | Reel | B3FZ0013D B3F6022 B3F-6022BYOMZ B3F-6022-BY-OMZ B3F6022BYOMZ | |||||||||
4,400In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 7 mm | B3F | 300000 Cycle | Each | B3F1062 | ||||||||||
38In Stock | Non-Illuminated | Through Hole | Straight | Rectangular | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 7.3 mm | B3F | 3000000 Cycle | Each | B3F4150 | ||||||||||
Mfr: B3F1022G TTI: B3F-1022-G Aratas Availability: 1,500In StockTactile Switches Flat w/out Grd Trm 5.0 x 6.5mm 176g | 1,500In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.7 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | B3F | 300000 Cycle | Each | B3F1022G | |||||||||
1,000In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 4.3 mm | B3F | 300000 Cycle | Each | B3F1102 | ||||||||||
66In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6 mm | 6 mm | 7.3 mm | B3FS | 1000000 Cycle | Each | B3FS-1050BYOMZ B3FS1050 B3FS6001A B3FS1050BYOMZ | |||||||||
300In Stock | Illuminated | Red | LED | Through Hole | Straight | 6 mm | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Each | B3J2100 | ||||||
3,700In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | B3F | 1000000 Cycle | Each | B3F1120 | ||||||||||
1,400In Stock | Non-Illuminated | SMD/SMT | Straight | 7.3 mm | Projected | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6 mm | 6 mm | 7.3 mm | B3FS | 300000 Cycle | Bulk | B3FS1052 3121197 363960 B3FS-1052BYOMZ B3FS1052BYOMZ | |||||||||
1,500In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6 mm | 6 mm | 7.3 mm | B3F | 1000000 Cycle | Each | B3F1150 | |||||||||
17,600In Stock15,000 On Order Expected 09-Nov-26 | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 3.4 mm | B3F | 1000000 Cycle | Each | ||||||||||
1,000In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Reel | ||||||||||
8,550In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 7.3 mm | B3F | 1000000 Cycle | Bulk | ||||||||||
2,920In Stock | Ammo Pack | ||||||||||||||||||||||||||||
39,000In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6.6 mm | 6 mm | 3.65 mm | B3S | 300000 Cycle | Reel | ||||||||||
19,500In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 300000 Cycle | Each | ||||||||||
2,600In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Each | ||||||||||
8,900In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 3.4 mm | B3F | 300000 Cycle | Each | ||||||||||
15,100In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Each |