Aratas - Tactile Switches
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 6 mm | 6 mm | 5 mm | B3F | 50000 Cycle | Each | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Blue | Round | 6 mm | 6 mm | 5.1 mm | B3SL | 100000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Blue | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Each | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Pink | 6 mm | 6 mm | 5 mm | B3F | 100000 Cycle | Each | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 9.5 mm | B3F | 500000 Cycle | Each | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.59 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.5 mm | 1.2 mm | B3U | 100000 Cycle | IP40 | Reel | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 12 mm | 12 mm | 4.3 mm | B3FS-4 | 3000000 Cycle | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 3 mm | 1.2 mm | 2.5 mm | B3U | 100000 Cycle | IP40 | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 6 mm | 6 mm | 7.8 mm | B3F | 50000 Cycle | Each | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 3.15 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Each | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 12 mm | 12 mm | 4.3 mm | B3F | 10000000 Cycle | Each | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 12 mm | 12 mm | 7.3 mm | B3F | 10000000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Each | |||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 3.5 mm | B3F | 1000000 Cycle | Each | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 3.4 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.55 mm | B3W | 1000000 Cycle | IP67 | Each | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 3 N | 50 mA | 16 VDC | Yes | SPST | Leadless | Black | Black | 6.9 mm | 6 mm | 5 mm | B3AL | 500000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 1.57 N | 50 mA | Yes | SPST | Leadless | B3SN | Each | |||||||||||||||||
Mfr: B3FS1000PBYOMZ TTI: B3FS1000PBYOMZ Aratas Availability: 0In StockTactile Switches SWITCH TACTILE BLACK | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6.3 mm | 6.3 mm | 3.1 mm | B3FS | 1000000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Leadless | Black | 6 mm | 6 mm | 4.3 mm | B3FS | 1000000 Cycle | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 100000 Cycle | IP40 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3 mm | 2.5 mm | 1.2 mm | B3U | 100000 Cycle | IP40 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Plunger | OFF - (ON) | 1.96 N | 50 mA | 12 VDC | No | SPST | Solder Pad | Blue | 6 mm | 6 mm | 2 mm | B3SE | 1000000 Cycle | IP67 | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Projected | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | No | SPST | Leadless | Yellow | 6 mm | 6 mm | 7.3 mm | B3FS | 300000 Cycle | Reel | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Snap Top | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 12 mm | 12 mm | 3.5 mm | B3F | 10000000 Cycle | Each | |||||||||
0In Stock | Illuminated | Green, Red | LED | Through Hole | Straight | Square | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | Clear | 10 mm | 10 mm | 11 mm | B3W-9 | 1000000 Cycle | IP00 | Each |