EVQ7Q2 - Panasonic - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-7Q201W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 6x6x2mm 0.8N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | ON - OFF | 0.8 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 6 mm | 6 mm | 2 mm | EVQ7Q2 | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-7Q202W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 6x6x2.5mm 0.8N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | ON - OFF | 0.8 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 6 mm | 6 mm | 2.5 mm | EVQ7Q2 | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-7Q203W TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches 6x6x3.1mm 0.8N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | ON - OFF | 0.8 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 6 mm | 6 mm | 3.1 mm | EVQ7Q2 | 2000000 Cycle | Reel |