EVQ-Q1 - Panasonic - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-Q1E06K TTI: EVQ-Q1E06K Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 8.5 mm | 8.5 mm | 6.5 mm | EVQ-Q1 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-Q1D06M TTI: EVQ-Q1D06M Panasonic Industry Availability: 0In StockTactile Switches Tactile Switch Light Touch, SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | White | 8.5 mm | 8.5 mm | 6.5 mm | EVQ-Q1 | 100000 Cycle | Reel |