EVQ-PV - Panasonic - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-PV205K TTI: EVQ-PV205K Panasonic Industry Availability: 0In StockTactile Switches Tactile Switches Light Touch, SMD | 0In Stock | Non-Illuminated | Through Hole | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.1 mm | 6 mm | 5 mm | EVQ-PV | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-PVA05K TTI: EVQ-PVA05K Panasonic Industry Availability: 0In StockTactile Switches 6mm square Long Tra Light Touch Switch | 0In Stock | Non-Illuminated | Through Hole | Straight | 1.5 mm | Round | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVQ-PV | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-PVF05K TTI: EVQ-PVF05K Panasonic Industry Tactile Switches 6mm square Long Tra Light Touch Switch | 0In Stock | Non-Illuminated | Through Hole | Straight | 1.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVQ-PV | 100000 Cycle | Reel |