EVPAW(2) - Panasonic - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-AWEA2A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches Lite Touch SMD IP67 0.6mm ht 3.3N SPST | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | Black | 0.6 mm | EVPAW(2) | IP67 | Reel | |||||||||||
Mfr: EVP-AWBA2A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches Lite Touch SMD IP67 0.6mm ht 1.6N SPST | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | Black | 0.6 mm | EVPAW(2) | IP67 | Reel | |||||||||||
Mfr: EVP-AWCA2A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches Lite Touch SMD IP67 0.6mm ht 2.4N SPST | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | Black | 0.6 mm | EVPAW(2) | IP67 | Reel | |||||||||||
Mfr: EVP-AWGD2A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches | Not Available Online | Non-Illuminated | SMD/SMT | ON - OFF | 2.2 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | Black | EVPAW(2) |