EVP-BL - Panasonic - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-BL2A1F000 TTI: EVP-BL2A1F000 Panasonic Industry Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 1.6N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 1.6 N | SPST | 2.8 mm | 1.9 mm | 0.53 mm | EVP-BL | 300000 Cycle | IP67 | Each | ||||||||||||||||
Mfr: EVP-BL5A8F000 TTI: EVP-BL5A8F000 Panasonic Industry Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD Op Force 3.0N | 0In Stock | Non-Illuminated | PCB Mount | ON - OFF | 3 N | 20 mA | 15 VDC | SPST | SMD/SMT | 2.8 mm | 1.9 mm | 0.6 mm | EVP-BL | 300000 Cycle | IP67 | Reel | ||||||||||||
Mfr: EVP-BL9A2F000 TTI: EVP-BL9A2F000 Panasonic Industry Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 2.25N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 2.25 N | SPST | 2.8 mm | 1.9 mm | 0.57 mm | EVP-BL | 300000 Cycle | IP67 | Each | ||||||||||||||||
Mfr: EVP-BL0ADF000 TTI: EVP-BL0ADF000 Panasonic Industry Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 0.7N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 0.7 N | SPST | 2.8 mm | 1.9 mm | 0.53 mm | EVP-BL | 300000 Cycle | IP67 | Each | ||||||||||||||||
Mfr: EVP-BL9A2B000 TTI: EVP-BL9A2B000 Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 2.25 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 2.8 mm | 1.9 mm | 0.57 mm | EVP-BL | 300000 Cycle | IP67 | Each |