Panasonic - Tactile Switches
614 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-BK2A6B000 TTI: EVP-BK2A6B000 Panasonic Industry Availability: 0In StockTactile Switches 4.9mm x 4mm SMD Op Force 1.65N | 0In Stock | Non-Illuminated | PCB Mount | ON - OFF | 1.65 N | 20 mA | 15 VDC | SPST | SMD/SMT | 4.9 mm | 4 mm | 0.7 mm | EVP-BK | 1000000 Cycle | IP67 | Reel | ||||||||||||
Mfr: EVP-BL5A8F000 TTI: EVP-BL5A8F000 Panasonic Industry Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD Op Force 3.0N | 0In Stock | Non-Illuminated | PCB Mount | ON - OFF | 3 N | 20 mA | 15 VDC | SPST | SMD/SMT | 2.8 mm | 1.9 mm | 0.6 mm | EVP-BL | 300000 Cycle | IP67 | Reel | ||||||||||||
Mfr: EVP-AAU02Q TTI: EVP-AAU02Q Panasonic Industry Availability: 0In StockTactile Switches 3.5mm x 2.9mm SMD LTSW | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 7 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Gray | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 100000 Cycle | Each | ||||||||
Mfr: EVP-BB1AAB000 TTI: EVP-BB1AAB000 Panasonic Industry Availability: 0In StockTactile Switches 2.6x1.6x0.5mm 1N 0.08mm Travel | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 1 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 2.6 mm | 1.6 mm | 0.5 mm | EVP-BB | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: EVP-CD8C1A000 TTI: EVP-CD8C1A000 Panasonic Industry Availability: 0In StockTactile Switches 6mm x 6mm SMD Op Force 5.0N | 0In Stock | SMD/SMT | ON - OFF | 5 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-CD | 200000 Cycle | Reel | ||||||||||||||
Mfr: EVP-3AA02Q TTI: EVP-3AA02Q Panasonic Industry Availability: 0In StockTactile Switches 3.5mm x 2.9mm SMD Op Force 5.0N | 0In Stock | Non-Illuminated | PCB Mount | 5 N | 20 mA | 15 VDC | SPST | SMD/SMT | 3.5 mm | 2.9 mm | EVP-3A | 200000 Cycle | Reel | |||||||||||||||
Mfr: EVP-BL9A2F000 TTI: EVP-BL9A2F000 Panasonic Industry Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 2.25N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 2.25 N | SPST | 2.8 mm | 1.9 mm | 0.57 mm | EVP-BL | 300000 Cycle | IP67 | Each | ||||||||||||||||
Mfr: EVP-BX7C5A000 TTI: EVP-BX7C5A000 Panasonic Industry Availability: 0In StockTactile Switches Surface Mount, 4N Silent Type | 0In Stock | PCB Mount | Straight | Round | 4 N | SPST | SMD/SMT | 6 mm | 6 mm | 4.1 mm | EVP-BX | 200000 Cycle | Reel | |||||||||||||||
Mfr: EVQ-P2P02M TTI: EVQ-P2P02M Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BB5AHE000 TTI: EVP-BB5AHE000 Panasonic Industry Availability: 0In StockTactile Switches Tactile Switches 2.6x1.6x0.57mm 3.0N 500K Cycle | 0In Stock | Non-Illuminated | PCB Mount | Round | 3 N | SPST | SMD/SMT | 2.6 mm | 1.6 mm | 0.57 mm | EVP-BB | 500000 Cycle | IP67 | Reel | ||||||||||||||
Mfr: EVP-BX9C5A000 TTI: EVP-BX9C5A000 Panasonic Industry Availability: 0In StockTactile Switches Surface Mount, 6N Silent Type | 0In Stock | PCB Mount | Straight | Round | 6 N | SPST | SMD/SMT | 6 mm | 6 mm | 4.1 mm | EVP-BX | 200000 Cycle | Reel | |||||||||||||||
Mfr: EVP-BL2A1F000 TTI: EVP-BL2A1F000 Panasonic Industry Availability: 0In StockTactile Switches 2.8mm x 1.9mm SMD, 1.6N Operating Force, 300K Cycles | 0In Stock | SMD/SMT | Round | 1.6 N | SPST | 2.8 mm | 1.9 mm | 0.53 mm | EVP-BL | 300000 Cycle | IP67 | Each | ||||||||||||||||
Mfr: EVP-AF5B70 TTI: EVP-AF5B70 Panasonic Industry Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.22 mm | Round | ON - OFF | 3.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.7 mm | EVP-AF | 100000 Cycle | Reel | ||||||||
0In Stock | SMD/SMT | ON - OFF | 4 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-BD | 200000 Cycle | Reel | |||||||||||||||
Mfr: EVP-CD7C1A000 TTI: EVP-CD7C1A000 Panasonic Industry Availability: 0In StockTactile Switches 6mm x 6mm SMD Op Force 4.0N | 0In Stock | SMD/SMT | ON - OFF | 4 N | 20 mA | 15 VDC | SPST | J Form Lead | 6 mm | 6 mm | 4 mm | EVP-CD | 200000 Cycle | Reel | ||||||||||||||
Mfr: EVQ-P0P02B TTI: EVQ-P0P02B Panasonic Industry Availability: 0In StockTactile Switches 0.6NF 6.5x6.0x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 0.6 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-P0 | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-3P202K TTI: EVQ-3P202K Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch 4.7x3.5mm SMD midd | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-3P2 | Reel | ||||||||||
Mfr: EVQ-PE504K TTI: EVQ-PE504K Panasonic Industry Availability: 0In StockTactile Switches SWITCH LT 1.6NF 6x3.5mm | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE5 | 50000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2S01W TTI: EVQ-Q2S01W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-PE405Q TTI: EVQ-PE405Q Panasonic Industry Availability: 0In StockTactile Switches SWITCH LT 1NF 6x3.5mm | 0In Stock | Non-Illuminated | Through Hole | Straight | 1.5 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 5 mm | EVQ-PE4 | 50000 Cycle | Reel | ||||||||
Mfr: EVQ-PUD02K TTI: EVQ-PUD02K Panasonic Industry Availability: 0In StockTactile Switches SIDE PUSH 2.2NF 4.7x3.2x1.65mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2U02W TTI: EVQ-Q2U02W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-P4HB3B TTI: EVQ-P4HB3B Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=2.5N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Round | OFF - (ON) | 2.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | |||||||
Mfr: EVQ-P7K01P TTI: EVQ-P7K01P Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AAM02W TTI: EVP-AAM02W Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm 3.5N Long Life .15mm Trvl IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 500000 Cycle | Reel |