PTS 526 - Littelfuse - Tactile Switches
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 4.8 mm | 0.8 mm | PTS 526 | 200000 Cycle | IP40 | Reel | PTS526 SK08 SMTR2 LFS GSPTS004802 | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 5.2 mm | 1.5 mm | PTS 526 | 500000 Cycle | IP40 | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 5.2 mm | 1.5 mm | PTS 526 | 200000 Cycle | IP40 | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 4.8 mm | 0.8 mm | PTS 526 | 500000 Cycle | IP40 | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 5.2 mm | 1.5 mm | PTS 526 | 500000 Cycle | IP40 | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 4.8 mm | 0.8 mm | PTS 526 | 200000 Cycle | IP40 | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Gold | 5.2 mm | 5.2 mm | 1.5 mm | PTS 526 | 200000 Cycle | IP40 | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | Yes | SPST | J Form Lead | Gold | 6.4 mm | 5.2 mm | 1.5 mm | PTS 526 | 500000 Cycle | IP40 | Reel | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 5.2 mm | 1.5 mm | PTS 526 | 200000 Cycle | IP40 | Reel |