KSC6 - Littelfuse - Tactile Switches
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31A21055FPLFS TTI: KSC621GLFS C&K Availability: 19,950In StockTactile Switches Silvr 160Gf Gullwing | 19,950In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC621G LFS | ||||||
Mfr: Y31A41055FPLFS TTI: KSC641GLFS C&K Availability: 2,850In StockTactile Switches Sealed SMT Tactile Switch | 2,850In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641G LFS | ||||||
Mfr: Y31A21051FPLFS TTI: KSC621JLFS C&K Availability: 1,900In StockTactile Switches Silver 160Gf J-Lead | 1,900In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC621J LFS | ||||||
Mfr: Y31AG3W55FPLFG TTI: KSC633GLFG C&K Availability: 0In Stock422,750 On Order Expected Tactile Switches SWITCH TACTILE | 0In Stock422,750 On Order Expected | Non-Illuminated | KSC6 | Reel | |||||||||||||||||||||||||
Mfr: KSC641J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Sealed SMT Tactile Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641JLFS Y31A41051FP LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC641J LFS | |||||||
Mfr: KSC623JLFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches .2A 32VDC 7.7mm J bend, IP67 | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.8 N | 50 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | IP67 | KSC623J LFG | ||||||||
Not Available Online | Non-Illuminated | KSC6 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC6 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Round | OFF - ON | 2.55 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC6 | 300000 Cycle | IP67 | ||||||||||||||||
Not Available Online | Non-Illuminated | KSC6 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | IP67 | KSC643J LFG | |||||||||
Not Available Online | Non-Illuminated | KSC6 |