KSC3 - Littelfuse - Tactile Switches
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31B11113FPLFS TTI: KSC321JLFS C&K Availability: 44,000In StockTactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 44,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC321J LFS | ||||||
Mfr: Y31B51113FPLFS TTI: KSC351JLFS C&K Availability: 204,000In StockTactile Switches 1A 32VDC 3.5mm 5N J bend, IP67 | 204,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 5.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 100000 Cycle | IP67 | Reel | KSC351J LFS | ||||||
Mfr: Y31B41113FPLFS TTI: KSC341JLFS C&K Availability: 2,000In StockTactile Switches 1A 32VDC 3.5mm 3N J bend, IP67 | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC341J LFS | ||||||
6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC343J LFG | ||||||||
Mfr: Y31B53113FPLFG TTI: KSC353JLFG C&K Availability: 0In Stock2,000 On Order Expected 19-Mar-27 Tactile Switches 1A 32VDC 3.5mm J bend, IP67 | 0In Stock2,000 On Order Expected 19-Mar-27 | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC353J LFG | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.47 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC341G LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC343G LFG | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 24 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC323J LFG | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC321G LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC323G LFG | ||||||||
Not Available Online | Non-Illuminated | KSC3 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | OFF - (ON) | SPST | 3.5 mm | KSC3 | Reel | KSC353G LFG Y31B53117FP LFG | ||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC3 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KSC3 |