Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Right Angle | KT | |||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | PTS645 | ||||||||||||||||||||||||||||
Not Available Online | PTS645 | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | 3.85 mm | Round | 260 gf | 50 mA | SPST | Solder Pin | 8.1 mm | 7.5 mm | 6.2 mm | PTS645 | 100000 Cycle | ||||||||||||||||
Not Available Online | PTS645 | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | KMT0 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 5.2 mm | 1.5 mm | PTS526 | 500000 Cycle | IP40 | PTS526 SMG15 SMTR2 LFS | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 2.9 mm | 300000 Cycle | IP67 | Reel | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Round | 4 N | J Form Lead | 6.2 mm | 6.2 mm | 5.1 mm | 300000 Cycle | IP67 | Reel | ||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Not Available Online | Illuminated | Amber, Blue | LED | PCB Mount | Right Angle | Round | 4 N | 100 mA | 20 VDC to 32 VDC | SPST | Through Hole | Clear | 9.2 mm | 9.1 mm | 17.1 mm | 25000 Cycle | Reel | ||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.8 N | 10 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | IP67 | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.55 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.9 mm | KSC8 | 300000 Cycle | IP67 | |||||||||
Not Available Online | Non-Illuminated | Through Hole | ON - (OFF), OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPDT | Solder Pin | KS | ||||||||||||||||||||
Not Available Online | Non-Illuminated | Straight | 1.12 mm | 2.9 N | 32 VDC | 32 VAC | 1 VA | 6.6 mm | 7.57 mm | 4.32 mm | KT | ||||||||||||||||||
Not Available Online | Reel | SFS12RSSMTR LFS | |||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | Reel |