Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Oval | (ON) - OFF | 400 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.2 mm | 3.2 mm | 1.55 mm | PTS815 | 100000 Cycle | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Oval | (ON) - OFF | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | White | 4.2 mm | 3.2 mm | 1.55 mm | PTS815 | 100000 Cycle | Reel | ||||||||||
Not Available Online | SMD/SMT | Straight | Gull Wing Lead | KT | |||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | PTS645 | Y97HT22A5FAFP | |||||||||||||||||||||||||||
Not Available Online | PTS645 | Y97HT22A2FAFP | |||||||||||||||||||||||||||
Not Available Online | Illuminated | Yellow, Green | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 180 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | 100000 Cycle | IP40 | ILS TB180 30 | |||||||||||||
Not Available Online | Illuminated | Blue | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 120 mW | SPST | Solder Pin | 100000 Cycle | IP40 | ILS TB250 40 | |||||||||||||
Not Available Online | Illuminated | White | LED | Through Hole | 8.5 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 18 mW | SPST | Solder Pin | 100000 Cycle | IP40 | ILS TB250 50 | |||||||||||||
Not Available Online | Illuminated | Yellow, Green | LED | Through Hole | 7 mm | Rectangular | OFF - (ON) | 180 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | 100000 Cycle | IP40 | ILS TC180 30 | |||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 240 gf | 20 mA | 15 VDC | No | SPST | Solder Pin | Black | Black | 2.1 mm | 1.65 mm | 0.55 mm | NanoT | 200000 Cycle | IP67 | NANOT 240 AS GSNANOT000103 | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | IP67 | ||||||||||||
Not Available Online | KMR8 | ||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 12.01 mm | Round | OFF - (ON) | 100 mA | 100 VDC | 1 VA | No | SPST | Solder Pin | Silver | 11.3 mm | 11.3 mm | 1.2 mm | 1000000 Cycle | IP67 | Bulk | ||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 4 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 5.5 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 1000000 Cycle | IP67 | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 200000 Cycle | IP40 | KSC SLT 223G LFG | ||||||||||||||||
Not Available Online | KSC V2 | KSC201 V2 LFS | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 5.2 mm | 1.5 mm | PTS 526 | 500000 Cycle | IP40 | Reel |