Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.1 mm | Round | OFF - (ON) | 1.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.3 mm | KSE | 300000 Cycle | IP67 | Reel | KSEM31J LFS | |||||||
Mfr: Y25D33110FP TTI: KXT331LHS C&K Availability: 0In StockTactile Switches 20mA 15VDC 240gf 0.6mm SPST NO SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | (ON) - (OFF) | 240 gf | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | KXT3 | 500000 Cycle | Reel | KXT 331 LHS | ||||||||
0In Stock | Non-Illuminated | KSC8 | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 6 mm | 6 mm | 8.35 mm | PTS645 | 100000 Cycle | Bulk | PTS645VK83-2 LFS | |||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 3.85 mm | PTS645 | 100000 Cycle | Bulk | PTS645VM39-2 LFS | |||||||||
Mfr: Y33R31119FPLFT TTI: KSA0V311LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Short Vert Sealed | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 5.8 mm | 8 mm | KSA | 1000000 Cycle | IP60 | Bulk | KSA0V331 LFTR | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 6.05 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Bulk | Y97HT21A1KAFP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | 100000 Cycle | IP67 | Reel | |||||||||
Mfr: Y97KT23B5FAFP TTI: PTS647SK50SMTR2LFS C&K Availability: 0In StockTactile Switches 50mA 12VDC, 2.5N 5.0mm H, G leads | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 5 mm | PTS647 | 100000 Cycle | Reel | PTS647 SK50 SMTR2 LFS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Silver | 3.9 mm | 2.9 mm | 2.5 mm | PTS820 | 200000 Cycle | Reel | PTS820 J25M SMTR LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | PTS645SL43SMTR 92 LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | 3.2 N | 50 mA | 32 VAC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.9 mm | 2000000 Cycle | IP67 | Reel | |||||||||||||
Mfr: Y42A01000FPLFS TTI: EDSSC1LFS C&K Availability: 0In StockTactile Switches Switch Dome Mom Spst Silver Plated | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.4 N | 100 mA | 100 VDC | 1 VA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | ED | 1000000 Cycle | IP67 | Bulk | EDSSC1 LFS | |||||||
Mfr: Y31C11441FPLFS TTI: KSC411J70SHLFS C&K Availability: 0In StockTactile Switches 1A 32VDC 5.2mm 1.4N J bend, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | 1000000 Cycle | IP67 | Reel | KSC411J 70SH LFS | ||||||
Mfr: Y31B13117FPLFG TTI: Y31B13117FPLFG Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | IP67 | Reel | |||||||||
Mfr: Y31CD1245FPLFS TTI: Y31CD1245FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | IP67 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 4.8 mm | 0.8 mm | PTS526 | 500000 Cycle | IP40 | Reel | PTS526 SM08 SMTR2 LFS | |||||||||
Mfr: Y31341441FPLFS TTI: Y31341441FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | 300000 Cycle | IP67 | Reel | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | 1000000 Cycle | Bulk | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Silver | 3.9 mm | 2.9 mm | 1.5 mm | 200000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Round | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3.9 mm | 2.9 mm | 2.5 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 3.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 3.85 mm | 100000 Cycle | Bulk | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 5 mm | 100000 Cycle | Reel |