Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | ||||||||||||||||||||||||||||
Mfr: Y31B53137FPLFG TTI: KSC253JSPDELTALFG Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 100000 Cycle | IP67 | Reel | Y31B53137FP LFG | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 3.8 mm | IP5X | Reel | |||||||||||||||
0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | SPST | Gull Wing Lead | Black | Reel | |||||||||||||||
Mfr: Y78B24124FP TTI: KMR241NGULCLFS C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 100000 Cycle | IP40 | Reel | KMR241NG ULC LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | IP67 | Reel | KSC223G LFG Y31B13136FP LFG | |||||||
Mfr: Y31B51137FPLFS TTI: Y31B51137FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: G01688057 TTI: PTS647SM50SMTR2NLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | Blue | 4.5 mm | 4.5 mm | 5 mm | 500000 Cycle | IP5X | Reel | ||||||||||||
Mfr: Y33R21115FP TTI: Y33R21115FP Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: Y33R41135FP TTI: Y33R41135FP Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Bulk | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | 300000 Cycle | IP67 | Ammo Pack | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.55 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 7 mm | 100000 Cycle | Bulk | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | Blue | 4.5 mm | 4.5 mm | 5 mm | 500000 Cycle | IP5X | Reel | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 5 mm | IP5X | Reel | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 1000000 Cycle | IP67 | Reel | KSC222G LFS | ||||||
Mfr: PTS830GG140SMTRLFS TTI: PTS830GG140SMTRLFS C&K Availability: Not Available OnlineTactile Switches 50mA 12VDC No Pin 450 +/- 80gf SMT | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Bulk | PTS830GG140 SMTR LFS | ||||||||
Mfr: Y71741114FP TTI: K8WH41GLFS C&K Availability: 0In StockTactile Switches Lighted SMT Tact White, 4N, Gold | 0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | SPST | Gull Wing Lead | Black | K8 | Reel | K8WH41G LFS | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 6.05 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Bulk | PTS645SH952 LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | 100000 Cycle | IP40 | Reel | |||||||||
Mfr: Y31B13132FPLFG TTI: Y31B13132FPLFG Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | IP67 | Reel | ||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||
0In Stock | Reel | PTS645SJM73JSMTR92 LFS | |||||||||||||||||||||||||||
Mfr: Y78B24110FP TTI: KMR241GLFS. Littelfuse Availability: 0In StockTactile Switches SPST-NO 400GF GW SMD | 0In Stock | KMR2 | Ammo Pack | ||||||||||||||||||||||||||
Mfr: Y33R41139FP TTI: Y33R41139FP Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: Y33R21115FP TTI: KSA0M211LFS Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Bulk |