Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YT1063520FPLFS TTI: YT1063520FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | ||||||||
0In Stock | PTS815 | Reel | PTS815 SJG 250 SMTR LFS | ||||||||||||||||||||||||||
Mfr: Y97KT23B2NAFP TTI: PTS647SM38SMTR2LFS C&K Availability: 0In StockTactile Switches 50mA 12VDC, 1.8N 3.8mm H, G leads | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 3.8 mm | PTS647 | 100000 Cycle | Reel | PTS647 SM38 SMTR2 LFS | ||||||||
Mfr: Y78B62120FP TTI: KMR621NGLFS C&K Availability: 0In StockTactile Switches 50mA 32VDC 1.9mmH 2N IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | 200000 Cycle | IP67 | Reel | KMR621NG LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | 300000 Cycle | IP67 | Reel | |||||||||
0In Stock | Illuminated | Green | LED | Through Hole | Right Angle | 4 mm | Round | ON - (OFF), OFF - (ON) | 4 N | 100 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | Black | Clear | 9.1 mm | 9.1 mm | 12.4 mm | K5V | 25000 Cycle | Tube | K5V1 GN 43 T | |||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | 150000 Cycle | IP40 | Reel | Y78B23110FP | |||||||
Mfr: Y33R41135FPLFT TTI: KSL0M411LFTR C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0M411 LFTR | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 1.55 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Bulk | Y97HT21A2FAFP | |||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||
0In Stock | Each | ||||||||||||||||||||||||||||
0In Stock | Each | ||||||||||||||||||||||||||||
Mfr: Y31C22441FPLFS TTI: KSC422J70SHST1LFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 9.55 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6 mm | 6 mm | 13 mm | 100000 Cycle | Reel | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 1000000 Cycle | IP67 | Reel | KSC222G LFS | ||||||
Mfr: PTS830GG140SMTRLFS TTI: PTS830GG140SMTRLFS C&K Availability: Not Available OnlineTactile Switches 50mA 12VDC No Pin 450 +/- 80gf SMT | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Brown | 3.05 mm | 2.6 mm | 1.4 mm | PTS830 | 200000 Cycle | Bulk | PTS830GG140 SMTR LFS | ||||||||
Mfr: Y71741114FP TTI: K8WH41GLFS C&K Availability: 0In StockTactile Switches Lighted SMT Tact White, 4N, Gold | 0In Stock | Illuminated | White | LED | SMD/SMT | Straight | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | SPST | Gull Wing Lead | Black | K8 | Reel | K8WH41G LFS | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 6.05 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 9.5 mm | PTS645 | 100000 Cycle | Bulk | PTS645SH952 LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | 100000 Cycle | IP40 | Reel | |||||||||
Mfr: Y31B13132FPLFG TTI: Y31B13132FPLFG Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | IP67 | Reel | ||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||
0In Stock | Reel | PTS645SJM73JSMTR92 LFS | |||||||||||||||||||||||||||
Mfr: Y78B24110FP TTI: KMR241GLFS. Littelfuse Availability: 0In StockTactile Switches SPST-NO 400GF GW SMD | 0In Stock | KMR2 | Ammo Pack | ||||||||||||||||||||||||||
Mfr: Y33R41139FP TTI: Y33R41139FP Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: Y33R21115FP TTI: KSA0M211LFS Littelfuse Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Bulk |