Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y31C21441FPLFS TTI: KSC421J70SHLFS C&K Availability: 6,000In Stock24,000 On Order Expected 24-Feb-27 Tactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W | 6,000In Stock24,000 On Order Expected 24-Feb-27 | Non-Illuminated | KSC4 | Reel | KSC421J 70SH LFS Y31C21441FP LFS | ||||||||||||||||||||||||
Mfr: Y31B41132FPLFS TTI: Y31B41132FPLFS C&K Availability: 2,000In Stock50,000 On Order Expected 12-Mar-27 Tactile Switches SWITCH TACTILE | 2,000In Stock50,000 On Order Expected 12-Mar-27 | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | |||||||
Mfr: Y39A33110FP TTI: KSS331GLFS C&K Availability: 6,000In StockTactile Switches Sub Min Tact Side Actuated SMT | 6,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | Y39A33110FP | ||||||
Mfr: Y34H03122FP TTI: KMT031NGJLHS C&K Availability: 15,000In StockTactile Switches Ultra-LW Tact SW SMT SPNOFa 3.4N HF | 15,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.4 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 300000 Cycle | IP68 | Reel | Y34H03122FP | |||||||
2,000In Stock | Non-Illuminated | Through Hole | Straight | 3.55 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 7 mm | PTS645 | 100000 Cycle | Bulk | PTS645SL702 LFS Y97HT21A1GAFP | |||||||||
Mfr: Y33A412C5FP TTI: Y33A412C5FP Littelfuse Availability: 60,000In StockTactile Switches SWITCH TACTILE | 60,000In Stock | Bulk | |||||||||||||||||||||||||||
14,000In Stock | Non-Illuminated | Through Hole | Straight | 0.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | 100000 Cycle | Bulk | |||||||||||
1,000In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.35 mm | PTS645 | 100000 Cycle | Bulk | PTS645VH832 LFS | |||||||||
Mfr: Y33C81741FPLFT TTI: KSFI0A81270SHLFTOF C&K Availability: 1,100In StockTactile Switches SWITCH TACTILE | 1,100In Stock | Bulk | |||||||||||||||||||||||||||
35,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP40 | Reel | |||||||||
2,000In Stock | Non-Illuminated | Through Hole | Straight | 3.55 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 7 mm | 100000 Cycle | Bulk | |||||||||||
Mfr: Y33A412C5FP TTI: KSFI0M41270SHLFS Littelfuse Availability: 60,000In StockTactile Switches SWITCH TACTILE | 60,000In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: Y97LT25B5DBFP TTI: Y97LT25B5DBFP C&K Availability: Not Available OnlineTactile Switches SWITCH TACTILE | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 2.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | White | 4.2 mm | 3.2 mm | 2.5 mm | 50000 Cycle | Reel | ||||||||||
1,500In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 12 VDC | No | SPST | Solder Pad | 6 mm | 3.5 mm | Reel | |||||||||||||||
6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC343J LFG | ||||||||
15,000In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | White | 4.6 mm | 3.55 mm | 1.42 mm | KMS | 100000 Cycle | IP40 | Reel | KMS221G LFS | ||||||||
950In Stock | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | KSC9 | 300000 Cycle | IP67 | Reel | KSC931J LFS | |||||||
1,000In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | PTS645 | 100000 Cycle | Bulk | PTS645VK58-2 LFS | |||||||||
Mfr: Y31B43113FPLFG TTI: Y31B43113FPLFG Littelfuse Availability: 6,000In StockTactile Switches SWITCH TACTILE | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | IP67 | Reel | |||||||||
1,800In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Blue | 6 mm | 6 mm | 8.35 mm | 100000 Cycle | Bulk | |||||||||||
1,000In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.35 mm | 100000 Cycle | Bulk | |||||||||||
1,000In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | 100000 Cycle | Bulk | |||||||||||
14,000In Stock | Non-Illuminated | Through Hole | Straight | 0.85 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Bulk | PTS645SL432 LFS | |||||||||
Mfr: Y31A31S91FPLFS TTI: Y31A31S91FPLFS Littelfuse Availability: 950In StockTactile Switches SWITCH TACTILE | 950In Stock | Non-Illuminated | SMD/SMT | Straight | 3.2 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | White | 6.2 mm | 6.2 mm | 7.7 mm | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: Y31C42441FPLFS TTI: Y31C42441FPLFS Littelfuse Availability: 6,000In StockTactile Switches SWITCH TACTILE | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | IP67 | Reel |