Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EITSGNM11SPB3 TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Green 160gf Ag/Ag 2.2mm, Power | Not Available Online | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 160 gf | 50 mA | 12 VAC | SMD/SMT | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595081 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A410S2FP LFS | ||||||||||||||
Mfr: KSJ0V411 LFT TTI: Not Assigned C&K Availability: 0In StockTactile Switches SW Tactile N.O.SPST BTN 0.05A 32VDC 1W | 0In Stock | Non-Illuminated | Through Hole | Right Angle | 5.37 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.3 mm | 5.37 mm | KSJ | IP60 | Y33A411N9FP LFT | |||||||||
0In Stock | Non-Illuminated | Without Cap | KSF | Y33A911CCFPLFT Y33A911CCFP LFT | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | ON - (OFF) | 2.4 N | 100 mA | 100 VDC | 200 mVA | No | SPST | Solder Pin | Gold | 11.3 mm | 11.3 mm | 1.2 mm | ED | 1000000 Cycle | IP67 | Bulk | EDGAC0 LFS Y42A00103FP LFS Y42A00103FP LFS | ||||||||
Mfr: KS11R22CQE TTI: Not Assigned C&K Availability: 0In StockTactile Switches Swtch Key Spst .025A Bk Seal Pcb | 0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | Solder Pin | KS | Bulk | |||||||||||||||||||
0In Stock | Illuminated | White | Through Hole | Round | ON - (OFF) | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | PC Pin | 8 mm | 10.1 mm | K5V | 25000 Cycle | IP40 | ||||||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | KS | Bulk | |||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.7 mm | Round | OFF - (ON) | 1.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5.2 mm | KSC | 100000 Cycle | IP50 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | 2.5 mm | Without Cap | 1.2 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | 6.8 mm | 4 mm | 2.5 mm | KSC | |||||||||||||||
Not Available Online | Reel | KMR741NG LFS | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | KSC9 | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Y33A5111CFPLFT | |||||||||||||||||||||||||
Mfr: KSJ0M01160SHLFTR TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPST NO PC MNT 100g | 0In Stock | Non-Illuminated | Through Hole | 6.65 mm | Dome | OFF - (ON) | 1 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSJ | Bulk | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.6 mm | 6.3 mm | 3.4 mm | PTS641 | 100000 Cycle | IP40 | Reel | PTS641 SP34 SMTR2 LFS | ||||||||||
0In Stock | Non-Illuminated | PTS641 | Reel | PTS641 TK25 SMTR2 LFS | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | PTS641 | Reel | PTS641 SM34 SMTR2 LFS | |||||||||||||||||||||||||
Mfr: KSEN35JLFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1VA 32VDC 3.1mm J bend IP67 Tact | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 3.1 mm | KSE | 300000 Cycle | IP67 | ||||||||
0In Stock | Illuminated | Amber, Blue | LED | Through Hole | Right Angle | Round | 4 N | 100 mA | 20 VDC to 32 VDC | SPDT | PC Pin | Clear | 8 mm | 10.1 mm | 17.1 mm | K5V | 25000 Cycle | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B62124FP | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B72124FP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Y78B74120FP | ||||||||||
0In Stock | |||||||||||||||||||||||||||||
0In Stock | Reel | Y31A0132VFP LFS Y31A0132VFPLFS | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Dome | OFF - (ON) | 160 gf | 20 mA | 15 VDC | SPST | Solder Terminal | Black | Black | 2.2 mm | 1.45 mm | 1.7 mm | NanoT | 300000 Cycle | IP67 |