Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KMR242NGULCLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator | Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR242NG ULC LFS | |||||||||||
0In Stock | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1053560FP LFS KT11P3SA2M34 LFS YT1053560FP LFS | ||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | PTS645 | Y96K114K0FPLFS Y96K114K0FP LFS | |||||||||||||||
0In Stock | Non-Illuminated | KSC5 | Y31C23666FPR0HS Y31C23666FP R0HS | ||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||
0In Stock | PTS645 | Bulk | Y97JT21A5HAFP | ||||||||||||||||||||||||||
Mfr: ILS TC180 60 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 180gf, Green LED 7.2x6.8x7.0mm, THT | 0In Stock | Illuminated | Green | LED | Through Hole | 7 mm | Rectangular | OFF - (ON) | 180 gf | 100 mA | 30 VDC | 120 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTC18060 | ||||||||||
0In Stock | Non-Illuminated | Reel | Y31A41948FP | ||||||||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | KMR7 | IP67 | Reel | Y78B73320FP | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 350 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Natural | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | Y97QS23B7ABFP | ||||||||||
0In Stock | Illuminated | Red | Through Hole | Round | (ON) - OFF | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | PC Pin | 8 mm | 10.1 mm | K5V | 25000 Cycle | IP40 | Tube | K5V1 RD 43 T Y71243251FP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | Gull Wing Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A210S2FP LFS | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | |||||||||||||
Mfr: YT1053530FPLFS TTI: YT1053530FPLFS Littelfuse Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Tube | KSA0M211 LFTR | ||||||||
Mfr: Y33A51215FPLFT TTI: KSA0M512LFT C&K Availability: 0In StockTactile Switches Switch Tact Spst Vert Mark Ii | 0In Stock | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA MKII | 100000 Cycle | IP60 | Bulk | KSA0M531 LFTR | |||||||||
Mfr: KMR241GULCLFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator | Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR241G ULC LFS | |||||||||||
0In Stock | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1025550FP LFS KT11B1SA1M34 LFS YT1025550FP LFS | ||||||||||||||||||||
Mfr: Ksc421v30Act3.17Lfs TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Silver 160Gf Rt Ang | 0In Stock | Non-Illuminated | SMD/SMT | Straight | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | Y31A21443FPLFS Y31A21443FP LFS | ||||||||||||||
0In Stock | Non-Illuminated | KSB | Y33A43025FPLFT Y33A43025FP LFT | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | KT11P4SA3M34 LFS YT1063570FP LFS | |||||||||||||||||||||
0In Stock | Non-Illuminated | 25 mA | 50 VDC | 50 VAC | KS | Bulk | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | KSR D | Reel | KSR2D3MG LFG Y35A2D312FP LFG |