Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Illuminated | Blue | Through Hole | Round | ON - (OFF) | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | PC Pin | 8 mm | 10.1 mm | K5V | 25000 Cycle | IP40 | Tube | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | (ON) - OFF | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | PC Pin | 8 mm | 10.1 mm | K5V | 25000 Cycle | IP40 | K5V2 CL 43 T | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | KMR441G ULC LFS | ||||||||||
Mfr: ITS23FR1ST TTI: Not Assigned C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole Yllw/Grn LED, no cap | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 7 mm | 6.8 mm | 5.95 mm | ITS | 50000 Cycle | Tray | ||||||
Mfr: ITS23FV2SR TTI: Not Assigned C&K Availability: 0In StockTactile Switches SMT Vertical, GW Yllw/Grn LED, cap | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Round | OFF - (ON) | 50 mA | 12 VDC | Solder Pin | Black | 7.2 mm | 6.8 mm | 7.1 mm | ITS | Reel | |||||||||||||
Mfr: ITS50FR1ST TTI: Not Assigned C&K Availability: 0In StockTactile Switches Rt. Angle thru-hole Wht LED, no cap | 0In Stock | Illuminated | White | LED | Through Hole | Round | OFF - (ON) | 50 mA | 12 VDC | Solder Pin | Black | 7 mm | 6.8 mm | 5.95 mm | ITS | Tray | |||||||||||||
0In Stock | Non-Illuminated | Reel | PTS125SJM73P SMTR2 LFS | ||||||||||||||||||||||||||
Mfr: PTS847MM160SMTR2 LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 200k Life Cycle 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.6 mm | 2.2 mm | PTS847 | 200000 Cycle | Reel | 10921356 | |||||||||
Mfr: EL2 52 20J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x5.2mm 2N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552479 | ||||||||||||
Mfr: PTS647SN70SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1N, Total Height 7mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | PTS647 | IP5X | Reel | G01688059 | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SP43 LFS GSPTS003907 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 4.9 mm | Round | OFF - ON | 1.6 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 10000000 Cycle | IP67 | Reel | Y29H11344FP | |||||||||||||
Mfr: KT11P4SA1M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 4.38 mm | Round | OFF - (ON) | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 6.6 mm | 4.38 mm | KT | 100000 Cycle | IP57 | Reel | YT1064750FP LFG KT11P4SA1M35 LFG YT1064750FP LFG | ||||||
Not Available Online | Non-Illuminated | KSC2 | |||||||||||||||||||||||||||
Mfr: PTS641SK31SMTR2LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 50mA 250VAC, 250gf No Pin, 3.1mm height | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.4 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | Reel | PTS641 SK31 SMTR2 LFS Y97GT23B5RAFP | |||||||||
0In Stock | Non-Illuminated | KSC8 | Reel | ||||||||||||||||||||||||||
0In Stock | 1.7 mm | PTS526 | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 3.6 mm | 3.5 mm | 1.25 mm | PTS841 | 100000 Cycle | IP40 | Reel | GSPTS005702 GSPTS005702 | ||||||||||
0In Stock | PCB Mount | Straight | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 2.8 mm | KSC2 DCT | 300000 Cycle | IP67 | Reel | Y314J1V32FPLFS | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 2.55 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 4.9 mm | KSC8 | 300000 Cycle | IP67 | Reel | KSC831GOLLFS KSC831GOLLFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 100 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RKA2 | 1000000 Cycle | Reel | G01138607 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1043560FP LFS KT11P2SA2M34 LFS YT1043560FP LFS | |||||||
Mfr: KT11P2SA2M35LFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1044760FP LFG KT11P2SA2M35 LFG YT1044760FP LFG | ||||||
Mfr: KT11P2SA3M35LFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 2.36Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1044770FP LFG KT11P2SA3M35 LFG YT1044770FP LFG | ||||||
Mfr: KT11P3SA2M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1.12Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1054760FP LFG KT11P3SA2M35 LFG YT1054760FP LFG |