Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILS TC250 30 TTI: Not Assigned C&K Availability: 0In StockTactile Switches 250gf, Ylw/Grn LED 7.2x6.8x7.0mm, THT | 0In Stock | Illuminated | Yellow, Green | LED | Through Hole | 7 mm | Rectangular | OFF - (ON) | 250 gf | 100 mA | 30 VDC | 60 mW | SPST | Solder Pin | ILS | 100000 Cycle | IP40 | Bulk | ILSTC25030 | ||||||||||
0In Stock | 2 mm | PTS526 | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | ON - OFF | 9.6 N | 42 mA | 24 VDC | 1 VA | SPST | J Form Lead | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 150000 Cycle | IP67 | Reel | Y30HR87A1FP KSCXA96JLFS Y30HR87A1FP Y30HR87A1FP | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 10 N | 50 mA | 16 VDC | 0.8 VA | SPST | J Form Lead | 8.6 mm | 8.4 mm | 3.95 mm | TLS | 300000 Cycle | IP54 | Reel | TLS A 100 T3J LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Square | OFF - (ON) | 970 gf | 100 mA | 35 VDC | 1 W | No | SPST | Gull Wing Lead | Red | 12 mm | 12 mm | 4.95 mm | SFS | 300000 Cycle | Reel | SFS120003 SFS120003 SFS120003 | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 350 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | Y97QS13B7ABFP | ||||||||||
Mfr: PTS647SM70SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1.8N, Total Height 7mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | PTS647 | IP5X | Reel | G01688060 | ||||||||||||
Mfr: HRTSLS4955JG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 24 VDC, 10 mA, 6.2x6.2mm, 4.27mm EH, 5.5N, J Bend, Gold-Plated | 0In Stock | Non-Illuminated | SMD/SMT | Round | (ON) - OFF | 5.5 N | 10 mA | 24 VDC | SPST | J Form Lead | 6.3 mm | 6.2 mm | 4.27 mm | TactSure LS Series | 1000000 Cycles | IP67 | Reel | Y30HF37A2FP | |||||||||||
Mfr: HRTSLS4968JG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 24 VDC, 10 mA, 6.2x6.2mm, 4.25mm EH, 6.8N, J Bend, Gold-Plated | 0In Stock | Non-Illuminated | SMD/SMT | Round | (ON) - OFF | 6.8 N | 10 mA | 2 VDC to 24 VDC | SPST | J Form Lead | 6.3 mm | 6.2 mm | 4.25 mm | TactSure LS Series | 500000 Cycles | IP67 | Reel | Y30HQ36A2FP | |||||||||||
Mfr: KSC243J SP DELTA LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 3.5N, gold contact material | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 3.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 100000 Cycle | IP67 | Reel | Y31B43137FP LFG | |||||
Mfr: PTS647SN50SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 1N, Total Height 5mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 5 mm | PTS647 | IP5X | Reel | G01688056 | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 5 mm | PTS636 | Reel | PTS636 SK50 LFS GSPTS003906 | |||||||||||
0In Stock | Non-Illuminated | PTS125SM43P SMTR-2 LFS | |||||||||||||||||||||||||||
Mfr: KSC423J70SHLFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Gold 160 Gf J-Lead | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.8 N | 10 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC4 | IP67 | Reel | KSC423J 70SH LFG Y31C23441FPLFG | |||||||
0In Stock | 2 mm | PTS526 | Reel | G01008832 | |||||||||||||||||||||||||
0In Stock | 1.7 mm | PTS526 | Reel | G01113677 | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 4.8 mm | Round | OFF - ON | 2.8 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC | 5000000 Cycle | IP67 | Reel | ||||||||||||||
Mfr: KT11P3SA3M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1.12Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1054770FP LFG KT11P3SA3M35 LFG YT1054770FP LFG | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 2.5 mm | 100000 Cycle | IP67 | Reel | Y78B72120FP | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 160 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Natural | 4.5 mm | 3.4 mm | 3.3 mm | PTS845 | 100000 Cycle | Reel | Y97PS18B2ACFP | ||||||||||
Mfr: Y31341445FP LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPDT NC-NO 4.75N Gullwing | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | ON - (OFF), OFF - (ON) | 4.75 N | 50 mA | 24 VDC | 1 VA | SPDT | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Reel | KSC441G DCT 70 SH LFS | |||||||
Not Available Online | Non-Illuminated | KSC8 | Reel | Y31C71W81FP | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.25 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SK43J SMTR LFS GSPTS004103 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | PTS645SL50SMTR92LFS Y97HT23B1FAFP | |||||||||
Mfr: PTS847MM350SMTR2 LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 200k Life Cycle 350gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 350 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.6 mm | 2.2 mm | PTS847 | 200000 Cycle | Reel | 10921364 |