Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS647SK50SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 2.5N, Total Height 5mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 5 mm | PTS647 | IP5X | Reel | G01688058 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Black | 12 mm | 12 mm | 7.3 mm | PTS125 | 200000 Cycle | Reel | PTS125SJK73SMTR2LFS Y97BT23B5HAFP | ||||||||||
0In Stock | SMD/SMT | Top | 240 gf | SMD/SMT | NanoT | Reel | |||||||||||||||||||||||
Mfr: KSC253J SP DELTA LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 5.5N, gold contact material | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | SMD/SMT | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 100000 Cycle | IP67 | Reel | Y31B53137FP LFG | |||||
Mfr: EITSBUM11WW1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Blue 160gf Ag/Ag 3.25mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | (ON) - (OFF) | 160 gf | 50 mA | 12 VAC | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595071 | |||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 12 mm | 12 mm | 4.3 mm | PTS125 | 1000000 Cycle | Reel | G01134382 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.3 mm | Rectangular | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Reel | PTS636 SP43 SMTR LFS GSPTS004007 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.6 mm | 1.35 mm | PTS840 | 100000 Cycle | Reel | PTS840PMSMTRLFS Y97NS27B2ABFP | ||||||||||
Mfr: PTS647SK38SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 2.5N, Total Height 3.8mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 3.8 mm | PTS647 | IP5X | Reel | G01688055 | ||||||||||||
Mfr: PTS647SK70SMTR2N LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 4.5X4.5mm, 2.5N, Total Height 7mm, IP5X | 0In Stock | Non-Illuminated | SMD/SMT | Round | 2.5 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | PTS647 | IP5X | Reel | G01688061 | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 230 gf | 50 mA | 12 VDC | No | SPST | J Form Lead | Gray | 3.7 mm | 3.7 mm | 0.35 mm | PTS540 | 300000 Cycle | Reel | PTS540 JK035 SMTR LFS PTS540JK035SMTRLFS Y97UT25B5ACFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 1 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.63 mm | KMT0 | 1000000 Cycle | IP68 | Reel | KMT012NGJLHS Y34H01222FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | ON - (OFF) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR223GNCLFG Y35A22311FP LFG | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 12 mm | 12 mm | 4.3 mm | PTS125 | 200000 Cycle | Reel | PTS125SM43SMTR2LFS Y97AT23B2EAFP | |||||||||
Mfr: KMT071 NGJ LHS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Ultra-LW Tact SW SMT SPNOFa 2.3N HF | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.3 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | KMT0 | 300000 Cycle | IP68 | Reel | Y34H07122FP | |||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Without Cap | 3 N | 32 VDC | 32 VAC | 1 VA | SPST | Solder Pin | 7.57 mm | 4.38 mm | 6.6 mm | KT | Reel | YT1026740FP LFG KT11B1SAM35 LFG YT1026740FP LFG | |||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | 100000 Cycle | IP40 | Reel | KMR441NG LFS Y78B44120FP | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 6.8 N | 42 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.8 mm | 6.2 mm | 4.9 mm | KSC XA | 500000 Cycle | IP67 | Reel | Y30HQ87A1FP KSCXA68JLFS Y30HQ87A1FP Y30HQ87A1FP | ||||||||
TTI: Not Assigned C&K Availability: 0In StockTactile Switches 200k Life Cycle 350gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 350 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.6 mm | 2.2 mm | PTS847 | 200000 Cycle | Reel | 10921825 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 5.85 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 5.85 mm | PTS645 | 100000 Cycle | Bulk | Y97HS12A4TAFP Y97HS12A4TAFP Y97HS12A4TAFP | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B63320FP | ||||||||
Mfr: RKB2SJK250SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches J Bend SMT Term 250gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | (ON) - (OFF) | 250 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 4.2 mm | 3.2 mm | 2.5 mm | RK | 50000 Cycle | Reel | 10890919 00890919 | ||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Snap Top | 250 gf | 50 mA | 12 VDC | SPST | Through Hole | 12 mm | 12 mm | 7.3 mm | PTS125 | 100000 Cycle | IP40 | Bulk | 10931354 | ||||||||||||
Mfr: KT11B0JM34LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Flush Silv J-Lead | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1015530FP LFS KT11B0JM34 LFS YT1015530FP LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | 100000 Cycle | IP50 | Reel | Y39A24110FP |