Littelfuse - Tactile Switches
3,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.7 mm | PTS526 | Reel | ||||||||||||||||||||||||||
0In Stock | 2 mm | PTS526 | Reel | ||||||||||||||||||||||||||
Mfr: KT11P3SA1M34LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053550FP LFS KT11P3SA1M34 LFS YT1053550FP LFS | ||||||
Mfr: RKA2SGG055SMTR LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Gullwig Termination 400gf Force | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | (ON) - (OFF) | 400 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 0.55 mm | RK | 100000 Cycle | Reel | 10913237 00913237 | ||||||||||
0In Stock | 1.7 mm | PTS526 | Reel | G01008830 | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SKG25J SMTR LFS GSPTS004502 | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 3.3 mm | Rectangular | OFF - (ON) | 130 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | 6 mm | 3.5 mm | 4.3 mm | PTS636 | Bulk | PTS636 SL43 LFS GSPTS003901 | |||||||||||
Mfr: PTS525SM08SMTR2LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 20mA 15VDC, G Lead No Pin, 160gf, 0.8mm | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Round | OFF - (ON) | 160 gf | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Silver | 5.1 mm | 5.1 mm | 1.5 mm | PTS525 | 1000000 Cycle | Reel | PTS525 SM08 SMTR2 LFS Y97CT23B2BCFP | ||||||||
Mfr: ITS23FR2ST TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Rt. Angle thru-hole Yllw/Grn LED, no cap | Not Available Online | Illuminated | Green, Yellow | LED | Through Hole | Right Angle | 2.5 mm | Round | OFF - (ON) | 220 gf | 50 mA | 12 VDC | 75 mW | No | SPST | Solder Pin | Black | 9.7 mm | 8.3 mm | 7 mm | ITS | 50000 Cycle | Tray | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | SPST | J Form Lead | Silver | PTS820 | Reel | PTS820 J20MP SMTR LFS | ||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | ON - (OFF) | 2 N | 50 mA | 32 VDC | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | |||||||||||
0In Stock | 1.7 mm | PTS526 | Reel | ||||||||||||||||||||||||||
0In Stock | 2 mm | PTS526 | Reel | G01113678 | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | ON - (OFF), OFF - (ON) | 4.75 N | 50 mA | 24 VDC | 1 VA | SPDT | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Reel | KSC441J DCT 70 SH LFS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Rectangular | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SK25J SMTR LFS GSPTS004402 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SM25F SMTR LFS GSPTS004601 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.9 mm | Rectangular | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | 6 mm | 3.5 mm | 2.5 mm | PTS636 | Reel | PTS636 SM25 SMTR LFS GSPTS004201 | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | PTS645SH50SMTR92LFS Y97HT23B4FAFP | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 300 gf | 50 mA | 32 VDC | 1 VA | No | SPDT | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC DCT | 300000 Cycle | IP67 | Y31341441FP LFS | ||||||||
0In Stock | PCB Mount | Vertical | ON - OFF | 160 gf | 50 mA | 12 VDC | SPST | Solder Pad | Black | 6 mm | 6 mm | 3.7 mm | PTS645V | 100000 Cycle | Reel | GSPTS0073 | |||||||||||||
Mfr: KT11B0SAM34LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches RT Ang Tact Switch SMT Switch | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Reel | YT1015540FP LFS KT11B0SAM34 LFS YT1015540FP LFS | ||||||
Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pad | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1043550FP LFS KT11P2SA1M34 LFS YT1043550FP LFS | |||||||
Mfr: KT11P2SA1M35LFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 2.36Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1044750FP LFG KT11P2SA1M35 LFG YT1044750FP LFG | ||||||
Mfr: KT11S1SA3M34LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 0.1Mm Silv Ra Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1073570FP LFS KT11S1SA3M34 LFS YT1073570FP LFS | ||||||
Mfr: KT11S2SA2M34LFS TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SW Tactile N.O.SPST Rnd Btn 32VAC/VDC 1W | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 4.38 mm | Round | OFF - (ON) | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 6.6 mm | 4.38 mm | KT | 100000 Cycle | IP57 | Reel | YT1083560FP LFS KT11S2SA2M34 LFS YT1083560FP LFS |