B3WN - Aratas America LLC - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | Through Hole | Straight | 1.6 mm | Round | OFF - (ON) | 1.96 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 8 mm | 8 mm | 9 mm | B3WN | 100000 Cycle | IP67 | Reel | B3WN6002 B3WN-6002. B3WN-60020. B3WN6002S | ||||||||
Not Available Online | B3WN | B3WN6005PBYOMZ | |||||||||||||||||||||||||||
Mfr: B3WN6002YEBYOMZ TTI: B3WN-6002(YE) Aratas Availability: Not Available OnlineTactile Switches 8x8 IP67 SPST-NO 200gF Yellow Plunger | Not Available Online | Non-Illuminated | Through Hole | Straight | 13 mm | Plunger | OFF - (ON) | 200 gf | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 8 mm | 8 mm | 13 mm | B3WN | IP67 | Reel | B3WN6002YEBYOMZ | ||||||||
Mfr: B3WN6002GRBYOMZ TTI: B3WN-6002(GR) Aratas Availability: Not Available OnlineTactile Switches 8x8 IP67 SPST-NO 200gF Green Plunger | Not Available Online | Non-Illuminated | B3WN | Reel | B3WN6002GRBYOMZ | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 1.6 mm | Round | OFF - (ON) | 2.55 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 8 mm | 8 mm | 9 mm | B3WN | 100000 Cycle | IP67 | B3WN6005BYOMZ |