B3SL - Aratas America LLC - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B3SL1005P TTI: B3SL-1005P Aratas Availability: 10,000In StockTactile Switches SMT Keyswitch (Tape and Reel) | 10,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1005P | ||||||||
Mfr: B3SL1022P TTI: B3SL-1022P Aratas Availability: 0In Stock6,800 On Order Expected 14-Dec-26 Tactile Switches 6x6mm, 5.1mm Height Flat Type Plunger | 0In Stock6,800 On Order Expected 14-Dec-26 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5.1 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1022P | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Yellow, Green | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1002P | |||||||||
Mfr: B3SL1025P TTI: B3SL-1025P Aratas Availability: 0In StockTactile Switches SMT Keyswitch (Tape and Reel) | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Blue | Round | 6 mm | 6 mm | 5.1 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1025P | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6 mm | 6 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1020P |