Slide Switches
4,025 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Contact Current Rating | Current Rating | Voltage Rating AC | Voltage Rating DC | Termination Style | Actuator | Mounting Style | Terminal Seal | Contact Plating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | JS | Reel | ||||||||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | 400 mA | 28 VAC | 28 VDC | Pin | Standard | Through Hole | Gold | SS | Bulk | SS-22SBP4 | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | 400 mA | 28 VAC | 28 VDC | Pin | Standard | Through Hole | FS | Bulk | FS-22AAP | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | 400 mA | 28 VAC | 28 VDC | Wire | Standard | Through Hole | Gold | AS | Bulk | AS-12AH-F9L | ||||||||
0In Stock | Non-Illuminated | SPST | ON - OFF | 400 mA | 20 VAC | 20 VDC | SMD/SMT | Slide | PCB Mount | Gold | GS | Reel | |||||||||
0In Stock | Non-Illuminated | DP3T | ON - ON - ON | Solder Lug | SMD/SMT | Silver | AYZ | Reel | |||||||||||||
0In Stock | Non-Illuminated | SPST | ON - OFF | 400 mA | 28 VAC | 28 VDC | Slide | Through Hole | Gold | AS | Bulk | AS-11AP-KDN | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF | 1 A, 6 A | 125 VAC, 250 VAC | 125 VDC | Solder Lug | Slide | PCB Mount | Silver | S | Bulk | |||||||||
Mfr: MSN24ASW13 TTI: MSN24ASW13 NKK Switches Availability: 0In StockSlide Switches SP3T Bracket Mount Miniature Slide | 0In Stock | MS | Each | ||||||||||||||||||
0In Stock | Non-Illuminated | SP3T | ON - ON - ON | 200 mA | 30 VDC | PC Pin | Slide | Through Hole | Silver | OS | Bulk | 0S103012MU1QP1 | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | 400 mA | 28 VAC | 28 VDC | Pin | Standard | Through Hole | Gold | AS | Bulk | AS-12AV-KNM-G | ||||||||
0In Stock | Non-Illuminated | V | Bulk | ||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF | 400 mA | 20 VAC | 20 VDC | SMD/SMT | Side | PCB Mount | Gold | ES | Reel | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | 300 mA | 125 VAC | Through Hole | Slide | PCB Mount | Silver | Each | 1825255-1 | ||||||||||
Mfr: JS203011JCQN TTI: JS203011JCQN C&K Availability: 0In StockSlide Switches .3A 6VDC DP3T VERT MNT SMT J BEND | 0In Stock | Non-Illuminated | JS | Reel | |||||||||||||||||
Mfr: 1101M2S5CQE2 TTI: 1101M2S5CQE2 C&K Availability: 0In StockSlide Switches ON None ON SPDT 6A 250VAC 28VDC | 0In Stock | Non-Illuminated | SPDT | ON - ON | 3 A | 125 VAC, 250 VAC | 28 VDC | Solder Pin | Through Hole | Silver | 1000 | Bulk | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | 400 mA | 28 VAC | 28 VDC | Wire | Standard | Through Hole | Gold | AS | Bulk | AS-13AH-F9L | ||||||||
0In Stock | Non-Illuminated | AS | Bulk | ||||||||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | 400 mA | 28 VAC | 28 VDC | Pin | Standard | Through Hole | Gold | SS | Bulk | |||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | 100 mA | 28 VAC | 30 VDC | Pin | Standard | Through Hole | Silver | SS | Bulk | SS-22SBP2 | ||||||||
0In Stock | Non-Illuminated | SP3T | ON - ON - ON | 100 mA | 28 VAC | 30 VDC | PC Pin | Standard | Through Hole | Silver | SS | Bulk | SS-14MDH2 | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | 400 mA | 28 VAC | 28 VDC | PC Pin | Standard | Through Hole | Gold | AS | Bulk | AS-23AH | ||||||||
0In Stock | Non-Illuminated | DP3T | ON - ON - ON | 100 mA | 30 VDC | Solder Pin | Extended | Through Hole | Silver | OS | Bulk | 0S203012MU5QP1 | |||||||||
0In Stock | Non-Illuminated | JS | Reel | ||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | 400 mA | 20 VAC | 20 VDC | SMD/SMT | Standard | PCB Mount | Gold | ES | Reel |