MPS - Pushbutton Switches - Industrial
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Actuator | Mounting Hole Size | Illuminated | Contact Form | Switch Function | Voltage Rating AC | Voltage Rating DC | Current Rating | Illumination Color | Cap Color | Termination Style | IP Rating | Housing Material | Lamp Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89In Stock | Plunger | Non-Illuminated | SPDT | ON - (ON) | 125 VAC | 3 A | Solder Lug | Epoxy Resin | MPS | 1977739-2 | |||||||||
975In Stock | Plunger | Non-Illuminated | SPDT | ON - (ON) | 125 VAC | 3 A | PC Pin | Epoxy Resin | MPS | 6-1437567-4 1977740-2 | |||||||||
Not Available Online | Plunger | Non-Illuminated | DPDT | ON - ON | 30 VDC | 60 mA | Solder Lug | MPS | 1977737-3 | ||||||||||
Not Available Online | Plunger | Non-Illuminated | DPDT | ON - (ON) | 30 VDC | 60 mA | Solder Lug | MPS | 1977737-4 | ||||||||||
Not Available Online | Plunger | Non-Illuminated | DPDT | ON - (ON) | 125 VAC | 3 A | Solder Lug | Epoxy Resin | MPS | 7-1437567-2 |