Limit Switches
9,845 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171In Stock | Non-Illuminated | Bulk | ||||||||||||||||
7In Stock | Non-Illuminated | SPDT | Wobble | 10 A | 300 VAC | 250 VDC | 1.3 N | 1, 4, 12, 13 | Screw | IP66 | Each | |||||||
1In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | IP67 | Each | |||||||
25In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 16 N | 1, 12, 13 | Screw | Chassis Mount | IP66 | Each | ||||||
1In Stock | Non-Illuminated | 0.5 N | Each | |||||||||||||||
10In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 480 VAC | 550 VDC | 31.14 N | 1, 3, 4, 6, 13 | Screw | Chassis Mount | Each | |||||||
Mfr: 21EN75-R1 TTI: 21EN532-R1 Honeywell Availability: 7In StockLimit Switches N.O./N.C. SPDT 5A 28VDC Enclosed Swtch | 7In Stock | Non-Illuminated | SPDT | Plunger | Screw | Chassis Mount | Each | |||||||||||
Mfr: 604EN147-6 TTI: 604EN147-6 Honeywell Availability: 5In StockLimit Switches N.O./N.C. SPDT 7A Enclosed Switch | 5In Stock | Non-Illuminated | SPDT | 0.5 N | Screw | Each | ||||||||||||
36In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 480 VAC | 250 VDC | 8.8 N | Screw | Panel Mount | IP67 | Bulk | |||||||
7In Stock | Non-Illuminated | SPDT | Plunger | 4 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Each | |||||||||
Mfr: NGCMB10AX01C TTI: NGCMB10AX01C Honeywell Availability: 17In StockLimit Switches 1M Cble,Flying Leads 1NC/1NO RollerPlungr | 17In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 11 N | Cable | IP67 | Each | |||||||||
Mfr: G06-221-M-015 TTI: K1141253 TE Connectivity Availability: 54In StockLimit Switches LIMIT SWITCH G06-221-M-015 / - | 54In Stock | Non-Illuminated | DPDT | Plunger, Pin | 2.5 A | 28 VDC | 20 N | Panel Mount | IP67 | |||||||||
5In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | |||||||
20In Stock | Non-Illuminated | Each | ||||||||||||||||
1In Stock | Non-Illuminated | DPDT | Roller Lever | 10 A | 480 VAC | 13.3 N | Screw | Conduit (1/2 in) | Each | |||||||||
Mfr: G12-111-M-05 TTI: K1157247 TE Connectivity Availability: 20In StockLimit Switches SWITCH LIMIT G12-111-M-05 | 20In Stock | Non-Illuminated | SPDT | Roller Plunger | 2.5 A | 1.05 kVAC | 28 VDC | 30 N | Panel Mount | IP67 | ||||||||
26In Stock | Each | |||||||||||||||||
75In Stock | Non-Illuminated | SPDT | Roller Lever | 100 mA | 125 VAC, 250 VAC | 200 gf | Quick Connect | Chassis Mount | Tray | |||||||||
2In Stock | Non-Illuminated | SPDT | Roller Plunger | 3 A | 250 VAC | 11.8 N | Screw | IP66, IP67, IP69 | Each | |||||||||
25In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 550 VDC | 0.51 N | Screw | Each | |||||||||
8In Stock | Non-Illuminated | Roller Plunger | 28 VDC | 26.7 N to 53.4 N | Wire Lead | Bulk | ||||||||||||
3In Stock | Non-Illuminated | SPDT | 0.5 N | Screw | Each | |||||||||||||
11In Stock | Non-Illuminated | Each | ||||||||||||||||
280In Stock | Non-Illuminated | Screw | Each | |||||||||||||||
19In Stock | Each |