Limit Switches
9,845 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | D4N6B31 | |||||||||||||||||
Mfr: 44508-1128 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches MFS-11P11CC5 | 0In Stock | Non-Illuminated | DPST | Flat | 2 A | 230 VAC | 30 VDC | 4 | Connector | Chassis Mount | IP67 | 445081128 | |||||||
0In Stock | Non-Illuminated | D4B2171NKGM | |||||||||||||||||
0In Stock | Non-Illuminated | D4B4515NNPT | |||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 240 VAC | 18.63 N | 3, 4, 4X, 6P, 13 | Screw | Chassis Mount | IP67 | D4B4571N | ||||||||
0In Stock | Non-Illuminated | D4N2F32 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N2F72 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N2FRE | |||||||||||||||||
0In Stock | Non-Illuminated | D4N412H | |||||||||||||||||
0In Stock | Non-Illuminated | DPST | Roller Lever | 2.5 A, 10 A | 240 VAC | 250 VDC | 5 N | Screw | Panel Mount | IP67 | D4N4162 | ||||||||
0In Stock | Non-Illuminated | D4N4172 | |||||||||||||||||
Mfr: 44534-0050 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches TL4019-30241TM | 0In Stock | Non-Illuminated | 4PST | Flat | 4 A | 230 VAC | 24 VDC | 1200 N | 6 | Screw | Chassis Mount | IP67 | 445340050 | ||||||
Mfr: 44534-0070 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches TL4019-30242TM | 0In Stock | Non-Illuminated | 4PST | Flat | 4 A | 230 VAC | 24 VDC | 1200 N | 6 | Screw | Chassis Mount | IP67 | 445340070 | ||||||
0In Stock | Non-Illuminated | D4N1262 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N1A32 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N1B2GR | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4A26 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4A31R | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4A32R | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4B2G | |||||||||||||||||
Mfr: D4JL-2PFA-C7-01 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches | 0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | |||||||||
0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | 4P6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 |