Limit Switches
9,845 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7In Stock | Non-Illuminated | Each | |||||||||||||||||
77In Stock | Non-Illuminated | SPDT | Roller Plunger | 50 mA, 500 mA | 380 VAC | 220 VDC | 9 N | 1, 12, 13 | Screw | Chassis Mount | IP67 | Bulk | |||||||
Mfr: LSYAC3KQ-FP TTI: LSYAC3KQ-FP Honeywell Availability: 25In StockLimit Switches Limit Switch/HDLS with special seals | 25In Stock | Non-Illuminated | SPDT | Lever | 7 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 6P, 12, 13 | Screw | Each | ||||||||
125In Stock | Non-Illuminated | DPDT | Roller Plunger | 4 A | 28 VDC | 26.69 N to 53.38 N | Wire Lead | Panel Mount | Each | ||||||||||
136In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Screw | Each | ||||||||||
63In Stock | Non-Illuminated | DPDT | Lever | 10 A | 300 VAC | 250 VDC | 12 N | 1, 12, 13 | Screw | IP65 | Bulk | ||||||||
33In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 480 VAC | 250 VDC | 8.8 N | Screw | Panel Mount | IP67 | Bulk | SZL-WLC-B | |||||||
24In Stock | Non-Illuminated | SPDT | Lever | 15 A | 480 VAC | 250 VDC | 0.5 N | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | Each | |||||||
17In Stock | Non-Illuminated | SPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Chassis Mount | Each | ||||||||
74In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | Each | |||||||||
2In Stock | Non-Illuminated | DPST | Side | 10 A | 300 VAC | 250 VDC | 0.12 N | Screw | Conduit | Each | |||||||||
20In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | Each | |||||||
124In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | |||||||||
Mfr: BZE6-2RN80 TTI: BZE6-2RN80 Honeywell Availability: 49In StockLimit Switches 1NC 1NO SPDT Top Roller Plunger | 49In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Each | ||||||
280In Stock | Non-Illuminated | 4PDT | Plunger | 7 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Each | MS27240-2 | |||||||||
19In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Wire Lead | IP66, IP67, IP69 | Each | |||||||||
20In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 300 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | Each | |||||||
18In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Each | ||||||||
22In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 125 VAC | 26.66 N | Screw | Chassis Mount | Bulk | ||||||||||
6In Stock | Non-Illuminated | SPDT | Plunger | 3 A | 250 VAC | 22.5 N | Screw | IP66, IP67, IP69 | |||||||||||
2In Stock | Non-Illuminated | SPDT | Wobble | 5 A | 277 VAC | 1.95 N | 1, 3, 4, 13 | Screw | Chassis Mount | Each | |||||||||
Mfr: BZE6-2RN234 TTI: BZE6-2RN234 Honeywell Availability: 12In StockLimit Switches SW NC 1NO SPDT Top Roller Arm ACTR | 12In Stock | Non-Illuminated | SPDT | Roller | 15 A | 600 VAC | 250 VDC | 2.78 N to 5.57 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Each | ||||||
44In Stock | Non-Illuminated | SPST | 4.6 A | 12 VDC | Bulk | ||||||||||||||
Mfr: NGCMA10AX01M TTI: NGCMA10AX01M Honeywell Availability: 2In StockLimit Switches 1M Cble,Flying Leads 1NC/1NO Pin Plunger | 2In Stock | Non-Illuminated | SPDT | Plunger, Pin | 10 A | 11 N | Cable | IP67 | Each | ||||||||||
4In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.12 N | 1, 12, 13 | Screw | IP66 | Each |