Limit Switches
9,845 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 300 VAC | 250 VDC | 12 N | 1, 12, 13 | Screw | IP65 | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Each | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 15 A | 480 VAC | 250 VDC | 0.5 N | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | Each | |||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 0.5 N | 1, 4, 12, 13 | Solder Pin | Chassis Mount | IP67 | Each | |||||||
Mfr: BAF1-2RN18-LH TTI: BAF1-2RN18-LH Honeywell Availability: 0In StockLimit Switches Wble Stk Actuatr-Lft SPDT Snap Action | 0In Stock | Non-Illuminated | SPDT | Wobble | 20 A | 480 VAC | 250 VDC | 1, 3, 4, 13 | Wire Lead | Each | |||||||||
Mfr: DTF2-2RN-RH TTI: DTF2-2RN-RH Honeywell Availability: 0In StockLimit Switches Top Plunger Actuator RIGHT | 0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 250 VAC | 250 VDC | 11.2 N | 1, 3, 4, 13 | Screw | Each | ||||||||
Mfr: BZE6-2RN-S TTI: BZE6-2RN-S Honeywell Availability: 0In StockLimit Switches 1/2"-14NPSM Plunger 1NC/1NO SPDT | 0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Each | ||||||
0In Stock | Non-Illuminated | 445300030 | |||||||||||||||||
0In Stock | Non-Illuminated | 4P4T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445013025 | |||||||||
0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | D4N1231 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N1A25 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N1B2G | |||||||||||||||||
0In Stock | Non-Illuminated | ||||||||||||||||||
0In Stock | Non-Illuminated | D4N4187NPT | |||||||||||||||||
0In Stock | Non-Illuminated | DP4T | 4 A | 230 VAC | 24 VDC | 25 N | 6 | Screw | Chassis Mount | IP67 | 445380250 | ||||||||
0In Stock | WLGCA22G1CE | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 10 A | 600 VAC | 30 VDC | 150 gf | Screw | D4A1114N | ||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 30 VDC | 17.65 N | 3, 4, 13 | Cable | Panel Mount | IP67 | D4C1633 | |||||||
0In Stock | Non-Illuminated | D4A0300N | |||||||||||||||||
0In Stock | Non-Illuminated | D4A0P00N | |||||||||||||||||
0In Stock | Chassis Mount | NL1P | |||||||||||||||||
0In Stock | Chassis Mount | NL2P | |||||||||||||||||
0In Stock | Non-Illuminated | Chassis Mount | NL2SC3M |