Omron - Limit Switches
2,656 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D4V-8104SZ TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches Limit Switch Roller lever | 0In Stock | Non-Illuminated | D4V8104SZ | ||||||||||||||||
Mfr: D4A-4501N-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches Switch | 0In Stock | Non-Illuminated | D4A4501NF | ||||||||||||||||
0In Stock | Non-Illuminated | D4C1903 | |||||||||||||||||
0In Stock | Non-Illuminated | D4C3260 | |||||||||||||||||
0In Stock | Non-Illuminated | D4C3360 | |||||||||||||||||
0In Stock | Non-Illuminated | D4E3A20N | |||||||||||||||||
0In Stock | Non-Illuminated | D4C1229P | |||||||||||||||||
0In Stock | Non-Illuminated | D4C1950 | |||||||||||||||||
Mfr: WLCA2-2N-N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches Limit SW Roller lever,R38 | 0In Stock | Non-Illuminated | WLCA22NN | ||||||||||||||||
0In Stock | Non-Illuminated | 4P4T | 4 A | 230 VAC | 24 VDC | 50 N | 6 | Screw | Chassis Mount | IP67 | 445390220 | ||||||||
0In Stock | Non-Illuminated | D4N2D31R | |||||||||||||||||
0In Stock | Non-Illuminated | 445210036 | |||||||||||||||||
0In Stock | Non-Illuminated | DPDT | 2 A, 5 A | 100 VAC | 24 VDC | 6 N | 6 | Screw | Chassis Mount | IP67 | 445211022 | ||||||||
0In Stock | Non-Illuminated | DPST | Roller Plunger | 270 mA, 3 A | 240 VAC | 250 VDC | 6.5 N | Screw | Chassis Mount | IP67 | D4N2B32 | ||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445010030 | |||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445010470 | |||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | 445015040 | |||||||||
0In Stock | Non-Illuminated | D4N1126 | |||||||||||||||||
0In Stock | Non-Illuminated | D4F1021R | |||||||||||||||||
Mfr: D4F-120-5D TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineLimit Switches | Not Available Online | Non-Illuminated | D4F1205D | ||||||||||||||||
0In Stock | Non-Illuminated | D4F2201R | |||||||||||||||||
0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | D4N1D31 | |||||||||||||||||
0In Stock | Non-Illuminated | 3PST | Roller Plunger | 2.5 A, 10 A | 240 VAC | 250 VDC | 6.5 N | Screw | Panel Mount | IP67 | D4N1D32 |