Honeywell - Limit Switches
6,931 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | Each | ||||||
200In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 300 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP66 | Bulk | |||||||
21In Stock1 On Order Expected 18-Nov-26 | Non-Illuminated | DPDT | Rod | 4 A | 28 VDC | Wire Lead | Panel Mount | Each | ||||||||||
10In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | Each | |||||||
1In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | Each | ||||||
Mfr: LSYJC1A-7N TTI: LSYJC1A-7N Honeywell Availability: 2In StockLimit Switches SW 1NC 1NO SPDT Wobble - Cable | 2In Stock | Non-Illuminated | SPDT | Cable | 10 A | 600 VAC | 250 VDC | 1.95 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Quick Connect | Each | |||||||
5In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | ||||||||
3In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 1 | Screw | Chassis Mount | Each | ||||||||
30In Stock | Non-Illuminated | SPDT | Lever | 5 A | 250 VAC | 28 VDC | Screw | Cable Mount | Each | |||||||||
24In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 16 N | 1, 12, 13 | Quick Connect | IP66 | Each | |||||||
10In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 300 VAC | 250 VDC | 9.8 N | 1, 12, 13 | Screw | IP65 | Bulk | |||||||
5In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | Bulk | ||||||||
13In Stock | Non-Illuminated | SPDT | Lever | 10 A | 240 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | Each | |||||||
171In Stock | Non-Illuminated | Bulk | ||||||||||||||||
2In Stock | Non-Illuminated | SPDT | Roller Plunger | 3 A | 250 VAC | 11.8 N | Screw | IP66, IP67, IP69 | Each | |||||||||
Mfr: 622EN513-6 TTI: 622EN513-6 Honeywell Availability: 231In StockLimit Switches Sealed SE/EN SWITCHES | 231In Stock | Non-Illuminated | 0.5 N | Bulk | ||||||||||||||
15In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | ||||||||
1In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Wire Lead | IP66, IP67, IP69 | Each | ||||||||
2In Stock | Non-Illuminated | SPDT | Lever | 15 A | 480 VAC | 250 VDC | 5.56 N | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | Each | ||||||
21In Stock | Non-Illuminated | Bulk | ||||||||||||||||
1In Stock | Non-Illuminated | DPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | Chassis Mount | IP67 | |||||||
61In Stock | Bulk | |||||||||||||||||
68In Stock | Non-Illuminated | SPDT | Plunger | 4 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Each | |||||||||
5In Stock | Non-Illuminated | SPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Chassis Mount | Each | |||||||
1In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 9, 13 | Screw | IP67 | Each |