Honeywell - Limit Switches
6,931 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 300 VAC | 250 VDC | 13 N | 1, 4, 12, 13 | Quick Connect | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.165 N | 1, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 240 VAC | 11.8 N | Screw | IP65 | ||||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 6, 7, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 1, 4, 12, 13 | Quick Connect | Panel Mount | IP67 | ||||||||
Not Available Online | Non-Illuminated | DPST | Lever | 10 A | 300 VAC | 250 VDC | 8 N | 1, 12, 13 | Screw | IP65 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 300 VAC | 250 VDC | 8 N | 1, 12, 13 | Screw | IP65 | ||||||||
0In Stock | Non-Illuminated | DPDT | Rod | 10 A | 600 VAC | 250 VDC | 2.78 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 6P, 12, 13 | Wire Lead | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Wire Lead | IP66, IP67, IP69 | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
Not Available Online | Non-Illuminated | SPDT | Lever | 6 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Conduit (1/2 in) | ||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | DPDT | Wobble | 10 A | 600 VAC | 250 VDC | 1.39 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
Mfr: 914CE31-12A TTI: Not Assigned Honeywell Availability: Not Available OnlineLimit Switches Mini Enclosed Sw 1NC 1NO SPDT 12FTCAB | Not Available Online | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Wire Lead | IP66, IP67, IP69 | ||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Side | 1 A | 125 VAC | 1.11 N | 1, 7, 9 | Screw | Conduit (1/2 in) | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 26.69 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | SPDT | Rod | 15 A | 600 VAC | 250 VDC | 0.56 N to 1.39 N | 1 | Screw | Chassis Mount | IP40 | |||||||
Mfr: BZE6-RN18X1 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 1NC 1NO SPDT Maint Wobble-Coil Spring | 0In Stock | Non-Illuminated | SPDT | Wobble | 15 A | 600 VAC | 250 VDC | 1.95 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | ||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 15 A | 600 VAC | 250 VDC | 1, 3, 4 | Screw | Chassis Mount | IP66 |