Honeywell - Limit Switches
6,931 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 914CE18-AQ TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches SPDT 1NC/1NO 3A Top Plunger | 0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 22.5 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | |||||||
0In Stock | Non-Illuminated | SPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | Chassis Mount | ||||||||
0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP67 | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 300 VAC | 250 VDC | 13 N | 1, 12, 13 | Screw | Chassis Mount | IP66 | |||||||
Mfr: NGCMB10AX01N TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 1M Cble,Flying Leads 1NC/1NO PanMtPlunger | 0In Stock | Non-Illuminated | SPDT | Plunger, Pin | 10 A | 11 N | Cable | IP67 | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Bulk | |||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 240 VAC | 250 VDC | 9.5 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 9.5 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | |||||||||
Not Available Online | Non-Illuminated | Screw | ||||||||||||||||
0In Stock | Non-Illuminated | |||||||||||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
Not Available Online | Non-Illuminated | SPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.165 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 300 VAC | 250 VDC | 0.165 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | SPST | Plunger | 10 A | 240 VAC | 250 VDC | 0.5 N | Screw | Panel Mount | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 300 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Rod | 15 A | 600 VAC | 250 VDC | 0.83 N | 1, 3, 4, 13 | ||||||||||
Not Available Online | Non-Illuminated | SPDT | Rod | 10 A | 600 VAC | 250 VDC | 1.39 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 2.65 lb | 1, 3 | Cable | IP65 | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 11 N | 1, 12, 13 | Screw | IP66 |