Honeywell - Limit Switches
6,931 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 125 VAC | 26.66 N | Screw | Chassis Mount | Bulk | |||||||||
5In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 300 VAC | 250 VDC | 11 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | Each | ||||||
20In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | ||||||||
20In Stock | Non-Illuminated | SPDT | Wobble | 10 A | 600 VAC | 250 VDC | 1.39 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | ||||||||
112In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Wire Lead | IP66, IP67, IP69 | Each | ||||||||
27In Stock | Non-Illuminated | SPDT | Roller | 10 A | 480 VAC | 550 VDC | 0.19 N | Quick Connect | Each | |||||||||
3In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 11.76 N | Screw | IP67 | Each | |||||||||
28In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | ||||||||
58In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | Each | ||||||
15In Stock | Non-Illuminated | SPDT | Plunger | 4 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Each | |||||||||
26In Stock | Non-Illuminated | SPDT | Rod | 10 A | 480 VAC | 0.51 N | Screw | Each | ||||||||||
79In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Each | |||||||
7In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Each | |||||||
33In Stock | Non-Illuminated | SPDT | Wobble | 5 A | 250 VAC | 28 VDC | 0.55 N | Wire Lead | IP66, IP67, IP69 | Each | ||||||||
19In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.28 N | Screw | Chassis Mount | Each | ||||||||
9In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 480 VAC | 550 VDC | 0.51 N | Solder Terminal | Conduit (1/2 in) | Each | ||||||||
13In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 480 VAC | 550 VDC | 31.14 N | 1, 3, 4, 6, 13 | Screw | Chassis Mount | Each | |||||||
Mfr: LSYAC3KP-FP TTI: LSYAC3KP-FP Honeywell Availability: 1In StockLimit Switches Fully Potd Non PlgIn Side Rtry/12-ft Cbl | 1In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 6P, 12, 13 | Wire Lead | Each | |||||||
19In Stock | Non-Illuminated | SPDT | Lever | 15 A | 480 VAC | 250 VDC | 0.22 N | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | Each | ||||||
9In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N (4 lb) | Screw | Conduit (1/2 in) | Each | ||||||||
17In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.04 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Conduit (1/2 in) | Each | |||||||
20In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
24In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Wire Lead | IP66, IP67, IP69 | Each | ||||||||
306In Stock | Non-Illuminated | 4PDT | Plunger | 7 A | 28 VDC | 0.5 N | Wire Lead | |||||||||||
6In Stock | Non-Illuminated | SPDT | Cable | 10 A | 480 VAC | 550 VDC | 1.39 N | Screw | Each |