Honeywell - Limit Switches
6,931 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | DPDT | Roller | 5 A | 28 VDC | 53.38 N to 111.21 N | Wire Lead | Panel Mount | Bulk | MS21320-2 | |||||||||
0In Stock | Non-Illuminated | SPDT | Side | 15 A | 480 VAC | 250 VDC | 1, 3, 4, 4X, 6, 6P, 7, 9, 13 | Screw | Conduit (3/4 in) | Each | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 480 VAC | 250 VDC | 13.34 N | 1, 7, 9 | Screw | Each | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 26.69 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 240 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Solder Terminal | IP67 | Each | ||||||||
0In Stock | Non-Illuminated | SPDT | Side | 50 mA | 250 VAC | 60 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Chassis Mount | Each | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Screw | IP66, IP67, IP69 | Each | |||||||||
Mfr: BZE6-2RQ81 TTI: BZE6-2RQ81 Honeywell Availability: 0In StockLimit Switches 0.5"-14NPT Cross Rol 1NC/1NO SPDT | 0In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Screw | Chassis Mount | IP40 | Each | ||||||
0In Stock | Non-Illuminated | SPDT | Rod | 10 A | 480 VAC | 550 VDC | 1.39 N | 1, 3, 4, 6, 13 | Screw | Chassis Mount | Each | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 11.8 N | Screw | IP66, IP67, IP69 | Each | ||||||||||
Not Available Online | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.5 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | Each | |||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | Each | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 1.67 N to 5.56 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Each | |||||||
Mfr: BZE7-2RN-PG TTI: BZE7-2RN-PG Honeywell Availability: 0In StockLimit Switches Hazardous Location/ 14CE100 | 0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 125 VAC | 125 VDC | 2.5 N to 6.67 N | Wire Lead | IP65 | Each | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 20 A | 480 VAC | 250 VDC | 1.25 N | 1, 3, 4, 4X, 6, 6P, 7, 13 | Screw | Each | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | Each | |||||||
0In Stock | Non-Illuminated | 4PDT | Roller Plunger | 4 A | 28 VDC | 26.69 N to 53.38 N | Wire Lead | Panel Mount | Each | ||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 0.11 N | Screw | Each | |||||||||||
0In Stock | Non-Illuminated | Quick Connect | Each | ||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 3 A | 250 VAC | 11.8 N | Quick Connect | IP66, IP67, IP69 | Each | ||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | ||||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 250 VAC | 250 VDC | 26 oz to 59 oz | 1, 3, 4 | Quick Connect | Panel Mount | IP66 | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | Cable | 10 A | 600 VAC | 250 VDC | 1.95 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | |||||||||
Mfr: DTF2-2RN2-LH TTI: DTF2-2RN2-LH Honeywell Availability: 0In StockLimit Switches DPDT 2NC/2NO 10A Top Roller Arm | 0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 250 VAC | 250 VDC | 11.1 N | 1, 3, 4, 13 | Screw | Each | ||||||||
Mfr: NGCMB10AX01A1A TTI: NGCMB10AX01A1A Honeywell Availability: 0In StockLimit Switches 1M Cble,Flying Leads 1NC/1NO Side Rotary | 0In Stock | Non-Illuminated | SPDT | Side Rotary | 10 A | 5.5 N | Cable | IP67 | Each |