Limit Switches
9,845 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
342In Stock | Non-Illuminated | SPDT | 10 A | 600 VAC | 250 VDC | 0.45 N | Screw | Plug-In | Each | ||||||||||
93In Stock | Non-Illuminated | SPDT | Roller | 15 A | 600 VAC | 250 VDC | 2.78 N to 5.57 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Each | |||||||
60In Stock | Non-Illuminated | SPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | Chassis Mount | IP67 | Each | |||||||
27In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4, 13 | Solder Terminal | Each | |||||||||
17In Stock | Non-Illuminated | SPDT | Roller Lever | 15 A | 480 VAC | 250 VDC | 5.56 N | Screw | Chassis Mount | Each | |||||||||
66In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Screw | IP66, IP67, IP69 | Each | |||||||||
51In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 550 VDC | 0.51 N | Screw | Each | ||||||||||
9In Stock | Non-Illuminated | SPDT | Lever | 10 A | 240 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | Each | |||||||
Mfr: BAF1-2RN-RH TTI: BAF1-2RN-RH Honeywell Availability: 7In StockLimit Switches SPDT Top Plunger Actuator-Rt Snp Act | 7In Stock | Non-Illuminated | SPDT | Plunger | 20 A | 480 VAC | 250 VDC | 11.2 N | 1, 3, 4, 13 | Connector | |||||||||
Mfr: BZE6-2RN18 TTI: BZE6-2RN18 Honeywell Availability: 44In StockLimit Switches 1NC 1NO SPDT Wobble-Coil Spring | 44In Stock | Non-Illuminated | SPDT | Wobble | 15 A | 600 VAC | 250 VDC | 1.95 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Each | ||||||
11In Stock | Non-Illuminated | SPDT | Side | 50 mA, 500 mA | 380 VAC | 220 VDC | 1, 12, 13 | Cable | Chassis Mount | IP67 | Bulk | ||||||||
93In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | |||||||||
64In Stock | Non-Illuminated | SPDT | Roller | 15 A | 600 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Screw | Chassis Mount | Each | ||||||||
20In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | Each | |||||||
426In Stock | Non-Illuminated | SPDT | Roller Lever | 500 mA | 380 VAC | 220 VDC | 18 N | 1, 12, 13 | Screw | Chassis Mount | IP67 | Kit | |||||||
28In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | IP67 | Each | ||||||||
81In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Each | |||||||||
Mfr: BAF1-2RN18-RH TTI: BAF1-2RN18-RH Honeywell Availability: 36In StockLimit Switches Right Pos Wobble 1NC/1NO SPDT | 36In Stock | Non-Illuminated | SPDT | Plunger | 20 A | 480 VAC | 250 VDC | Screw | Each | ||||||||||
8In Stock | Non-Illuminated | DPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | Chassis Mount | Each | ||||||||
38In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Screw | Chassis Mount | IP40 | Each | |||||||
8In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Screw | Chassis Mount | IP40 | Each | |||||||
106In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | 1, 3 | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Each | |||||||
85In Stock | Non-Illuminated | SPDT | Rod | 500 mA | 380 VAC | 220 VDC | 18 N | 1, 12, 13 | Screw | Chassis Mount | IP67 | Kit | |||||||
33In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 480 VAC | 250 VDC | 8.8 N | Screw | Panel Mount | IP67 | Bulk | SZL-WLC-B | |||||||
24In Stock | Non-Illuminated | SPDT | Lever | 15 A | 480 VAC | 250 VDC | 0.5 N | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | Each |