RD - Disconnect Switches
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RD | ||||||||||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | RD | ||||||||||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 800 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | RD | ||||||||||||||||
0In Stock | RD | ||||||||||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 800 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | RD | ||||||||||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | RD | ||||||||||||||||
0In Stock | RD | ||||||||||||||||
Not Available Online | 3 Pole | 200 A | RD | ||||||||||||||
Not Available Online | RD | ||||||||||||||||
Not Available Online | 3 Pole | 100 A | RD | ||||||||||||||
Not Available Online | 4 Pole | 100 A | RD |