CCP2B - Disconnect Switches
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fused | 1 Pole | Panel Mount | 30 A | 347 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | ||||||||
0In Stock | Fused | 2 Pole | 30 A | 600 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | |||||||||
0In Stock | Fused | 3 Pole | 50 A | 600 VAC | - 20 C | + 75 C | CCP2B | ||||||||||
0In Stock | Fused | 3 Pole | 60 A | 600 VAC | - 20 C | + 75 C | CCP2B | ||||||||||
Mfr: CCP2B-2-90CF TTI: CCP2B-2-90CF Bussmann / Eaton Availability: 0In StockDisconnect Switches COMPACT CIRCUIT PROTECTOR | 0In Stock | Fused | 2 Pole | 90 A | 600 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | ||||||||
Mfr: CCP2B-1-50CF TTI: CCP2B-1-50CF Bussmann / Eaton Availability: 0In StockDisconnect Switches COMPACT CIRCUIT PROTECTOR | 0In Stock | Fused | 1 Pole | Panel Mount | 50 A | 347 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | |||||||
0In Stock | Fused | 1 Pole | Panel Mount | 15 A | 347 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | ||||||||
0In Stock | Fused | 2 Pole | 100 A | 600 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | |||||||||
0In Stock | Fused | 2 Pole | 20 A | 600 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | |||||||||
0In Stock | Fused | 2 Pole | 60 A | 600 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | |||||||||
0In Stock | Fused | 3 Pole | 70 A | 600 VAC | - 20 C | + 75 C | CCP2B | ||||||||||
0In Stock | Fused | 1 Pole | Panel Mount | 70 A | 347 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | ||||||||
0In Stock | Fused | 2 Pole | 50 A | 600 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | |||||||||
0In Stock | Fused | 2 Pole | 70 A | 600 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | |||||||||
0In Stock | Fused | 3 Pole | 30 A | 600 VAC | - 20 C | + 75 C | CCP2B | ||||||||||
0In Stock | Fused | 3 Pole | 90 A | 600 VAC | - 20 C | + 75 C | CCP2B | ||||||||||
0In Stock | Fused | 1 Pole | Panel Mount | 40 A | 347 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | ||||||||
0In Stock | Fused | 1 Pole | Panel Mount | 90 A | 347 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | ||||||||
0In Stock | Fused | 2 Pole | 40 A | 600 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | |||||||||
0In Stock | Fused | 3 Pole | 40 A | 600 VAC | - 20 C | + 75 C | CCP2B | ||||||||||
0In Stock | Fused | 1 Pole | Panel Mount | 100 A | 347 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | ||||||||
0In Stock | Fused | 3 Pole | 100 A | 600 VAC | - 20 C | + 75 C | CCP2B | ||||||||||
0In Stock | Fused | 1 Pole | Panel Mount | 60 A | 347 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | ||||||||
0In Stock | Fused | 2 Pole | 15 A | 600 VAC | 125 VDC | - 20 C | + 75 C | CCP2B | |||||||||
0In Stock | Fused | 3 Pole | 15 A | 600 VAC | - 20 C | + 75 C | CCP2B |
- 1
- 2