75900 - Disconnect Switches
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69In Stock160 On Order Expected 07-Dec-26 | Battery Disconnect Switch | 2 Pole | Stud | Stud | Lever | DPST | 175 A | 36 VAC | 36 VDC | IP67 | 75900 | ||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Stud | Stud | Key | DPST | 175 A | 36 VAC | 36 VDC | 75900 | |||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Stud | Stud | Key | DPST | 175 A | 36 VAC | 36 VDC | 75900 | |||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Stud | Stud | Lever | DPST | 175 A | 36 VAC | 36 VDC | IP67 | 75900 | ||||||
Not Available Online | Battery Disconnect Switch | 2 Pole | Stud | Stud | Key | DPST | 175 A | 36 VAC | 36 VDC | 75900 | |||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Stud | Stud | Key | DPST | 175 A | 36 VAC | 36 VDC | 75900 | |||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Stud | Stud | Lever | DPST | 175 A | 36 VAC | 36 VDC | 75900 | |||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Stud | Stud | Shaft | DPST | 175 A | 36 VAC | 36 VDC | 75900 | |||||||
Not Available Online | Battery Disconnect Switch | 2 Pole | Stud | Stud | Lever | DPST | 175 A | 36 VAC | 36 VDC | IP67 | 75900 | ||||||
Not Available Online | Battery Disconnect Switch | 2 Pole | Stud | Stud | Lever | DPST | 175 A | 36 VAC | 36 VDC | IP67 | 75900 |