Disconnect Switches
2,647 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RD25-3-508 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockDisconnect Switches 25A 3Pole UL508 Non Fusible | 0In Stock | 3 Pole | Panel Mount | Wire Lead | Handle | 25 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD-3-508 | ||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 2 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | Panel Mount | 80 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||||
0In Stock | 3 Pole | Panel Mount | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | |||||||||
0In Stock | Panel Mount | 63 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | ||||||||||
0In Stock | ER12 | ||||||||||||||||
0In Stock | Non-Fused | 3 Pole | ER12 | ||||||||||||||
0In Stock | ER12 | ||||||||||||||||
Mfr: CCP2RL-3-100CF TTI: Not Assigned Bussmann / Eaton Availability: 0In StockDisconnect Switches 3 POLE 100A CLASS CF COMPCT CIRC PROTECTR | 0In Stock | 3 Pole | DIN Rail Mount | Spring Terminal | Handle | DPST | 100 A | CCP2-CF | |||||||||
0In Stock | Battery Disconnect Switch | BD1-Series Battery Disconnect | |||||||||||||||
0In Stock | 1 Pole | 200 A | |||||||||||||||
0In Stock | Frontal External Handle | LDM | |||||||||||||||
0In Stock | Terminal Lug | LDM | |||||||||||||||
0In Stock | Key Lock Device | LDS | |||||||||||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Through Hole | Screw | Key, Ringed | SPST | 175 A | 36 VDC | - 40 C | + 80 C | IP54, IPX7 | ||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Stud | Stud | Key | DPST | 175 A | 36 VAC | 36 VDC | 75900 | |||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Through Hole | Stud | Lever | SPST | 175 A | 36 VDC | - 40 C | + 85 C | |||||||
0In Stock | Battery Disconnect Switch | ||||||||||||||||
0In Stock | 2 Pole | 30 A | CCP2S | ||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock |