RDF - Disconnect Switches
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 Pole | Panel Mount | Wire Lead | 800 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
Not Available Online | 2 Pole | Panel Mount | Wire Lead | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
Not Available Online | 2 Pole | Panel Mount | Wire Lead | 800 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
Not Available Online | 2 Pole | Panel Mount | Wire Lead | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF |
- 1
- 2