ADP/PA - DIP Switches / SIP Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Illuminated | Illumination Color | Lamp Type | Number of Positions | Switch Type | Actuator | Pitch | Contact Form | Termination Style | Current Rating | Voltage Rating DC | Operating Force | Travel | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,155In Stock | Tube | Non-Illuminated | 4 Position | DIP | 2.54 mm | SPST | Through Hole | 100 mA | 24 VDC | ADP/PA | 1571999-6 | ||||||||
Mfr: ADP04STR04 TTI: ADP04STR04 TE Connectivity / Alcoswitch Availability: 0In StockDIP Switches / SIP Switches 4 POS PIANO ACT SMT | 0In Stock | Each | Non-Illuminated | 4 Position | DIP | Piano | 2.54 mm | SPST | SMD/SMT | 100 mA | 24 VDC | ADP/PA | 1571999-9 | ||||||
0In Stock | Tube | Non-Illuminated | 2 Position | DIP | 2.54 mm | SPST | Through Hole | 100 mA | 24 VDC | ADP/PA | 1571999-1 |