DIP - BD - DIP Switches / SIP Switches
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Illuminated | Illumination Color | Lamp Type | Number of Positions | Switch Type | Actuator | Terminal Pitch | Contact Form | Termination Style | Current Rating | Voltage Rating DC | Operating Force | Travel | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,407In Stock | Tube | Non-Illuminated | 8 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 25 mA | 25 VDC | BD | |||||||
455In Stock1,015 On Order Expected 16-Sep-26 | Tube | Non-Illuminated | 5 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 25 mA | 25 VDC | BD | |||||||
1,892In Stock | Tube | Non-Illuminated | 4 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 25 mA | 25 VDC | BD | |||||||
9,315In Stock | Tube | Non-Illuminated | 1 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 25 mA | 25 VDC | BD | |||||||
330In Stock | Tube | Non-Illuminated | 6 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 25 mA | 25 VDC | BD | |||||||
391In Stock | Tube | Non-Illuminated | 8 Position | DIP | Extended | 2.54 mm | SPST | PC Pin | 25 mA | 25 VDC | BD | |||||||
798In Stock | Tube | Non-Illuminated | 4 Position | DIP | Extended | 2.54 mm | SPST | PC Pin | 25 mA | 25 VDC | BD | |||||||
1,296In Stock | Tube | Non-Illuminated | 12 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 25 mA | 25 VDC | BD | |||||||
684In Stock | Tube | Non-Illuminated | 10 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 25 mA | 25 VDC | BD | |||||||
864In Stock | Tube | Non-Illuminated | 3 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 25 mA | 25 VDC | BD | |||||||
0In Stock370 On Order Expected 16-Sep-26 | Tube | Non-Illuminated | 2 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 25 mA | 25 VDC | BD | |||||||
0In Stock | Tube | Non-Illuminated | 7 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 25 mA | 25 VDC | BD | |||||||
0In Stock | Tube | Non-Illuminated | 2 Position | DIP | Extended | 2.54 mm | SPST | PC Pin | 25 mA | 25 VDC | BD | |||||||
0In Stock | Tube | Non-Illuminated | 3 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 100 mA | BD | ||||||||
0In Stock | Tube | Non-Illuminated | 6 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 100 mA | BD | ||||||||
0In Stock | Tube | Non-Illuminated | 9 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 25 mA | 25 VDC | BD | |||||||
0In Stock | Tube | Non-Illuminated | 9 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 100 mA | BD | ||||||||
0In Stock | Tube | Non-Illuminated | 7 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 100 mA | BD | ||||||||
0In Stock | Tube | Non-Illuminated | 5 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 100 mA | BD | ||||||||
0In Stock | Tube | Non-Illuminated | 10 Position | DIP | Extended | 2.54 mm | SPST | Through Hole | 100 mA | BD | ||||||||
0In Stock | Tube | Non-Illuminated | 12 Position | DIP | Extended | 2.54 mm | SPST | PC Pin, Right Angle | BD |