Panasonic - Detector Switches
280 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Direction | Operating Force | ON Travel | Current Rating | Voltage Rating DC | Length | Width | Height | Termination Style | Contact Form | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASQMR16438A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDetector Switches R 2 Boss Solder N.O. Sim Roller Lever | Not Available Online | Vertical | 1.5 N | 7.9 mm | 1 mA | 4.5 VDC to 16 VDC | 8.3 mm | 5.3 mm | 8.95 mm | Solder Lug | Tray | |||
Mfr: ASQMR16A20A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDetector Switches R 2 Boss Fork(R) N.C Pin Plunger | Not Available Online | Vertical | 1.2 N | 5.1 mm | 1 mA | 4.5 VDC to 16 VDC | 8.3 mm | 5.3 mm | 8.95 mm | Solder Terminal | Tray | |||
Mfr: ASQMR17428A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDetector Switches L 2 Boss Solder N.C. Sim Roller Lever | Not Available Online | Vertical | 1.5 N | 7.9 mm | 1 mA | 4.5 VDC to 16 VDC | 8.3 mm | 5.3 mm | 8.95 mm | Solder Lug | Tray | |||
Mfr: ASQMR18438A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDetector Switches L+R 2 Boss Solder NO Sim Roller Lever | Not Available Online | Vertical | 1.5 N | 7.9 mm | 1 mA | 4.5 VDC to 16 VDC | 8.3 mm | 5.3 mm | 8.95 mm | Solder Lug | Tray | |||
Not Available Online | 0.35 N | 10 mA | 5 VDC | 7 mm | 5 mm | Solder Pin | SPST |