ATS - C&K Switches - Detector Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Direction | Operating Force | ON Travel | Current Rating | Voltage Rating DC | Length | Width | Height | Termination Style | Contact Form | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | 2 N | 10 mA | 32 VDC | 6 mm | 3.8 mm | 3.2 mm | Gull Wing Lead | SPST | Reel | ATS2D3G NC LFG | |||||
0In Stock | 2 N | 50 mA | 32 VDC | 6 mm | 3.8 mm | 3.2 mm | Gull Wing Lead | SPST | Reel | ATS2D1G NC LFS |