Cable Pull Switches
356 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||||||||||||
Mfr: 44506-4110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | 1 NO + 2 NC | ON - OFF, OFF - ON | 2.5 A, 6 A | 120 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Not Included | Aluminum Alloy | ER5018-021ME 445064110 | ||||||||||||
Mfr: 44506-5270 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-022ME 445065270 | |||||||||||||
Mfr: 44506-5440 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-030NEL 445065440 | |||||||||||||
Mfr: 44506-5820 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Not Included, Indicator Beacon Not Included | Stainless Steel | ER6022-022NSS 445065820 | ||||||||||||
Mfr: 44506-5867 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount | Screw | - 25 C | + 80 C | Natural | Illuminated | Stainless Steel | ER6022-022NESSZ 445065867 | ||||||||||||||
Mfr: 44506-5940 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 3 NC + 1 NO | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Not Included, Indicator Beacon Included | Stainless Steel | ER6022-031NLSS 445065940 | ||||||||||||
Mfr: 44506-6400 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER1022-042MLL 445066400 | ||||||||||||||||||||||||||
Mfr: 44506-7400 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER1032-042ML 445067400 | ||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | OFF - (ON) | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||
0In Stock | 250 ft | 1 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
Not Available Online | Hazardous Location | Cable | Cable | DPST | ON - (OFF), ON - (OFF) | 100 mA | 600 VAC | 250 VDC | Chassis Mount | Connector | - 20 C | + 40 C | IP67 | Non-Illuminated | ||||||||||||||
0In Stock | Hazardous Location | Cable | 1 Cable | DPDT | ON - (OFF), OFF - (ON), ON - (OFF), OFF - (ON) | 100 mA | 600 VAC | 660 VDC | Chassis Mount | Connector | - 1 C | + 70 C | IP67 | Non-Illuminated | ||||||||||||||
Not Available Online | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||||
0In Stock | Hazardous Location | Cable | 1 Cable | SPDT | ON - (OFF), OFF - (ON) | 100 mA | 600 VAC | 660 VDC | Chassis Mount | Connector | - 1 C | + 70 C | IP67 | Non-Illuminated | ||||||||||||||
Mfr: 44506-5160 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-031NL 445065160 | |||||||||||||
Mfr: 44506-5260 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-031NE 445065260 | |||||||||||||
Mfr: 44506-5420 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER6022-021NEL | 0In Stock | ER6022-021NEL 445065420 | ||||||||||||||||||||||||||
Mfr: ER6022-022N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches EmergencyStopSwitch 2NC + 2NO 1/2in NPT | 0In Stock | Non-Illuminated | 44506-5080 445065080 | |||||||||||||||||||||||||
Mfr: 44506-7411 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | E-Stop Included, Indicator Beacon Included | Aluminum | ER1032-042MELAC 445067411 | ||||||||||||
Mfr: XER6022-011C3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | XER6022011C3 |