Honeywell - Cable Pull Switches
263 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 Cable | Chassis Mount, 1/2 in NPT | |||||||||||||||||||||||||
Not Available Online | 1 Cable | Chassis Mount, 1/2 in NPT | |||||||||||||||||||||||||
Not Available Online | 1 Cable | Chassis Mount, 1/2 in NPT | |||||||||||||||||||||||||
Not Available Online | 1 Cable | Chassis Mount, 1/2 in NPT | |||||||||||||||||||||||||
Not Available Online | 1 Cable | Chassis Mount, PG13.5 | |||||||||||||||||||||||||
Not Available Online | 250 ft | 1 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
Mfr: 2CPSC1A4-F02 TTI: Not Assigned Honeywell Availability: Not Available OnlineCable Pull Switches SAFETY | Not Available Online | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||
Mfr: 1CPSA3A-F01 TTI: Not Assigned Honeywell Availability: Not Available OnlineCable Pull Switches SAFETY | Not Available Online | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||
Not Available Online | Standard | 2 Cable | Chassis Mount, 1/2 NPT | Non-Illuminated | |||||||||||||||||||||||
Not Available Online | Standard | SPDT | ON - (OFF), OFF - (ON) | 50 mA | 250 VAC | 60 VDC | Chassis Mount | Quick Connect | IP67 | Non-Illuminated | |||||||||||||||||
Not Available Online | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
Not Available Online | Cable | Cable | DP4T | Illuminated | |||||||||||||||||||||||
Not Available Online | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle |