Honeywell - Cable Pull Switches
263 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | 250 ft | 1 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
5In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
1In Stock | 250 ft | 1 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | Bulk | |||||||||||
21In Stock | 250 ft | 1 Cable | 1 NO + 1 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | Bulk | ||||||||||
5In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
1In Stock | 250 ft | 1 Cable | 1 NO + 1 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | Bulk | |||||||||||
2In Stock | 250 ft | 1 Cable | 1 NO + 1 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | Bulk | ||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
0In Stock | 1 Cable | Chassis Mount, 1/2 in NPT | |||||||||||||||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | OFF - (ON) | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
0In Stock | 250 ft | 1 Cable | 1 NO + 1 NC | ON - OFF | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | Quick Connect | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | ||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
0In Stock | 500 ft | 2 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
Not Available Online | 250 ft | 1 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
0In Stock | Cable | 1 Cable | SPST | ON - OFF | Chassis Mount | Non-Illuminated | |||||||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
0In Stock | |||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle |